KEMET - Supercapacitors / Ultracapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMR0V104ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | FM | Reel | ||||||||||||
Mfr: SCVHJ2505M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 25F Max Temp 65 C 30% Radial | Not Available Online | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVXR1206Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 120F Max Temp 65 C 30% Snap-in | Not Available Online | 120 F | 3 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 500000 Cycles | 7.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: iMOD080V040A23 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: S01PM5805K016A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 58F -10/+10% | Not Available Online | 58 F | 16 VDC | Screw | 225.37 mm | 50.8 mm | 23 mOhms | 10 % | EDLC / Supercaps | - 40 C | + 65 C | 75.19 mm | S01 | Bulk | ||||||||
Mfr: USCFC00H104ZBC TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Reel | FC0H104ZFTBR24 | ||||||||||||||||||
Mfr: USCFGH0H474Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | Bulk | FGH0H474ZF | |||||||
Mfr: FMC0H334ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Reel | |||||
Mfr: S01PM1205R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80volts 12F -0% | Not Available Online | 12 F | 80 VDC | Screw | 238 mm | 247 mm | 90 mOhms | EDLC / Supercaps | - 40 C | + 65 C | 74 mm | S01 | Bulk | |||||||||
Mfr: S02AD1656T048AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 48volts 165F -0% | Not Available Online | 165 F | 48 VDC | Screw | 194 mm | 418 mm | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | S02 | Bulk | ||||||||||
Mfr: USCFMR0H473ZTB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Reel | FMR0H473ZFTP18 | ||||||||||||||||||
Mfr: USCFGH0H105Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Bulk | FGH0H105ZF | ||||||
Mfr: FM0H104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FME0H223ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FML0H333ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 33000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Bulk | ||||||||||||
Mfr: USCFRW0H105Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FRW0H105ZF | ||||||||||||||||||
Mfr: FM0H223ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Reel | |||||
Mfr: ES5226M050AG5AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M050AG5AAKPLP | ||||||||||||||||||
Mfr: ES5106M016AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5106M016AB1AAKPLP | ||||||||||||||||||
Mfr: ES5226M016AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M016AC1AAKPLP | ||||||||||||||||||
Mfr: iMOD064V050A23 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Box | |||||||||||||||||||
Mfr: FM0H473ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FC0V104ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | ||||||||||||||
Mfr: USCFMR0H104ZTB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Reel | FMR0H104ZFTP18 | ||||||||||||||||||
Mfr: FMR0H104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Reel |