KEMET - Supercapacitors / Ultracapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFG00H224Z00 TTI: USCFG00H224Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 80% | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | Bulk | FG0H224ZF | ||||||
Mfr: USCFCS0V104ZBC TTI: USCFCS0V104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.5V 80% | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0V104ZFTBR24 | ||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | Bulk | FG0H104ZF | |||||||
Mfr: USCFGH0H104Z00 TTI: USCFGH0H104Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 80% | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FGH0H104ZF | ||||||
Mfr: USCFM00V104Z00 TTI: USCFM00V104Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.5V 80% | 0In Stock | 100000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0V104ZF | |||||
Mfr: USCFG00H223Z00 TTI: USCFG00H223Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors .022F 5.5V 80% | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FG0H223ZF | |||||||
0In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0V474ZFTBR24 | |||||||
Mfr: USCFMU0H334ZTB TTI: USCFMU0H334ZTB KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 80% | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | Ammo Pack | FMU0H334ZFTP18 | |||||||||
Mfr: USCFC00V104ZBC TTI: USCFC00V104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.5V 80% | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FC0V104ZFTBR24 | ||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H104ZF | |||||||
Mfr: USCFGR0H105Z00 TTI: USCFGR0H105Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | Bulk | FGR0H105ZF | ||||||
Mfr: USCFMU0H334Z00 TTI: USCFMU0H334Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 80% | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | Bulk | FMU0H334ZF | |||||||||
Mfr: USCFYL0H103Z00 TTI: USCFYL0H103Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.01F 5.5V 80% | 0In Stock | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYL0H103ZF | ||||||
Mfr: USCFG00V155Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 14 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14 mm | Bulk | FG0V155ZF | ||||||
Mfr: ES5106M050AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5106M050AC1AAKPLP | ||||||||||||||||||
Mfr: ES5107M010AE1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5107M010AE1AAKPLP | ||||||||||||||||||
Mfr: ES5225M050AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5225M050AB1AAKPLP | ||||||||||||||||||
Mfr: SCVFM1505M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 15F Max Temp 65 C 30% Radial | Not Available Online | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 38 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVKR1006M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 100F Max Temp 65 C 30% Radial | Not Available Online | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVQQ4006Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 400F Max Temp 65 C 30% Snap-in | Not Available Online | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: USCFR00H105ZL3 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FR0H105ZF-L3 | ||||||||||||||||||
Mfr: S301RS208R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000 F 2.7 VDC | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 108.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: S301RV308R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000 F 2.7 VDC | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 144 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: USCFMC0H334ZOB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FMC0H334ZFTP18-R | ||||||||||||||||||
Mfr: FMC0H334ZFTP18-R TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FMC | Bulk |