R46 - KEMET - Safety Capacitors
550 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KN410050N1K TTI: R46KN410050N1K KEMET Availability: 250In StockSafety Capacitors 1uF 560VDC/275VAC 10% | 250In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410050N1K | ||||
Mfr: 46KN422000P0M TTI: 46KN422000P0M KEMET Availability: 37,800In StockSafety Capacitors 2.2UF 275V 20% | 37,800In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 | Bulk | R46KN422000P0MV801 | ||||
Mfr: 463I347050N0M TTI: 463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47UF 310V 20% | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347050N0M | ||||
Mfr: 46KI310050M1M TTI: 46KI310050M1M KEMET Availability: 12,200In StockSafety Capacitors .1UF 275V 20% | 12,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Box | R46KI310050M1M | ||||
7,600In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1K | |||||
Mfr: 46KN410050N2M TTI: 46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 1.0UF 275V 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Box | R46KN410050N2M | ||||
Mfr: 46KN415040P1M TTI: 46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 1.5UF 275V 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R46KN415040P1MV801 | ||||
Mfr: 46KI3100CKM1K TTI: 46KI3100CKM1K KEMET Availability: 3,750In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors .1UF 560V 10% | 3,750In Stock10,000 On Order Expected 17-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Reel | R46KI3100CKM1K | ||||
Mfr: 46KI3100JBM1K TTI: 46KI3100JBM1K KEMET Availability: 2,000In Stock2,000 On Order Expected 07-Jan-27 Safety Capacitors .1UF 275V 10% | 2,000In Stock2,000 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI3100JBM1K | ||||
Mfr: 46KI24700001K1 TTI: 46KI24700001K1 KEMET Availability: 41In Stock2,000 On Order Expected 08-Dec-26 Safety Capacitors .047UF 275V 10% | 41In Stock2,000 On Order Expected 08-Dec-26 | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | ||||||
Mfr: 463I347000N0M TTI: 463I347000N0M KEMET Availability: 3,000In StockSafety Capacitors .47UF 300V 20% | 3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347000N0M | ||||
Mfr: 463R422000M1K TTI: 463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 2.2UF 300V 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Bulk | R463R422000M1K | ||||
168In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 | Tray | R463W468050M2K | |||||
396In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R46KN410000N2M | |||||
2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R463F310000M1M | |||||
2,500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R463I310000M1MV801 | |||||
Mfr: 46KI24700001K TTI: 46KI24700001K KEMET Availability: 200In Stock3,500 On Order Expected 07-Jan-27 Safety Capacitors .047UF 275V 10% | 200In Stock3,500 On Order Expected 07-Jan-27 | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24700001K | ||||
Mfr: 46KI310000M1M TTI: 46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors .1UF 275V 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1MV801 | ||||
6,400In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | R46KI3100DQM1MV801 | |||||
Mfr: 46KI315000M2M TTI: 46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors .15UF 275V 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R46KI315000M2M | ||||
Mfr: 46KI322000M2M TTI: 46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors .22UF 275V 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 | Bulk | R46KI322000M2MV801 | ||||
800In Stock | Safety Film Capacitors | R46 | Bulk | R46KI21005001MV801 | ||||||||||||||||||||
800In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 | Bulk | R46KN422040P0MV801 | |||||
Mfr: 463I333050N0K TTI: 463I333050N0K KEMET Availability: 2,000In StockSafety Capacitors .33UF 630V 10% | 2,000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 | Bulk | R463I333050N0K | ||||
360In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 | Bulk | R463W510050M1K |