R41-T - KEMET - Safety Capacitors
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 413D1100JMT0K TTI: R413D1100JMT0K KEMET Availability: 1,500In StockSafety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2 | 1,500In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413N310050T0K TTI: R413N310050T0K KEMET Availability: 0In Stock2,700 On Order Expected 08-Jun-27 Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 | 0In Stock2,700 On Order Expected 08-Jun-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413F122050T0K TTI: R413F122050T0K KEMET Availability: 0In Stock5,400 On Order Expected 30-Mar-27 Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 | 0In Stock5,400 On Order Expected 30-Mar-27 | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413N247050T0K TTI: R413N247050T0K KEMET Availability: 0In Stock1,500 On Order Expected 09-Nov-27 Safety Capacitors 300V 0.047uF 125C LS=22.5mm AEC-Q200 | 0In Stock1,500 On Order Expected 09-Nov-27 | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413N310050T1K TTI: R413N310050T1K KEMET Availability: 0In Stock1,200 On Order Expected 17-Nov-26 Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 | 0In Stock1,200 On Order Expected 17-Nov-26 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 17 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413N322050T0K TTI: R413N322050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.22uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413N315050T1K TTI: R413N315050T1K KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | |||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 413I215050T0K TTI: R413I215050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413W410050T0K TTI: R413W410050T0K KEMET Availability: 0In StockSafety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 | 0In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 40 mm | R41-T | AEC-Q200 | Tray | |||
Mfr: 413D1470JMT0K TTI: R413D1470JMT0K KEMET Availability: 0In StockSafety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 413I222050T0K TTI: R413I222050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.022uF 125C LS=15mm AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 13.5 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413I233050T0K TTI: R413I233050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413F147050T0K TTI: R413F147050T0K KEMET Availability: 0In StockSafety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413I222050T1K TTI: R413I222050T1K KEMET Availability: 0In StockSafety Capacitors 0.022 uF 10% 300 VAC 1500 VDC | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: 413I247050T0K TTI: R413I247050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.047uF 125C LS=15mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413N315050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413D1150JMT0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300Volt 0.0015uF 10% LS=7.5mm AECQ2 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413F168050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 6800pF 125C LS=10mm AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413R333050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 125C LS =27.5mm AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 28 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413R368050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.68uF 125C LS =27.5mm AEC-Q200 | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 33 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413I215050T1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413N268050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413I233050T1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 13.5 mm | R41-T | AEC-Q200 | Bulk |
- 1
- 2