PHE844 - KEMET - Safety Capacitors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F844DH104K440C TTI: PHE844RD6100KR06L2 KEMET Availability: 0In Stock744 On Order Expected 04-Jan-27 Safety Capacitors 0.1 uF 10% 440 / 480 VAC | 0In Stock744 On Order Expected 04-Jan-27 | 100 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||
Mfr: F844FM474M440CL40J TTI: PHE844RF6470MR04L2 KEMET Availability: 0In Stock459 On Order Expected 25-Jan-27 Safety Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock459 On Order Expected 25-Jan-27 | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 24.5 mm | PHE844 | Box | F844FM474M440CL40J | ||||
Mfr: PHE844RD6150MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.15 uF 20% 440 / 480 VAC | 0In Stock | 150 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DM154M440C | ||||||||
Mfr: PHE844RR6680MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844RF684M440C | ||||||||
Mfr: PHE844RD6470KR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47 uF 10% 440 / 480 VAC | 0In Stock | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 24.5 mm | PHE844 | Tray | |||||
Mfr: PHE844RD6330MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 23 mm | PHE844 | Tray | F844DW334M440ALW0L | ||||
Mfr: PHE844RD6150KR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.15 uF 10% 440 / 480 VAC | 0In Stock | 150 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||||||
0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DT224M440C | |||||
Mfr: PHE844RF7100MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1 uF 20% 440 / 480 VAC | Not Available Online | 1 uF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FV105M440C | ||||
Mfr: PHE844RF6220MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22 uF 20% 440 / 480 VAC | 0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FE224M440C | ||||
Mfr: PHE844RF6330MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 23 mm | PHE844 | Tray | F844FK334M440C | ||||
Mfr: PHE844RF6470MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.47 uF 20% 440 / 480 VAC | Not Available Online | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FM474M440C | ||||
Mfr: PHE844RD6220KR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22 uF 10% 440 / 480 VAC | 0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21.5 mm | PHE844 | Tray | |||||
Mfr: PHE844RD6100MR04L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.1 uF 20% 440 / 480 VAC | 0In Stock | 100 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 26 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 15 mm | PHE844 | Tray | F844DH104M440CL40J | ||||||||
Mfr: PHE844RR7220KR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2 uF 10% 440 / 480 VAC | 0In Stock | 2.2 uF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844RP225K440C | ||||||||
Mfr: PHE844RF6220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE844 | Tray | |||||
Mfr: PHE844RF6680MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.68uF 20% LS=27.5mm | 0In Stock | 680 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 28 mm | PHE844 | Tray | ||||||
Mfr: PHE844RR7150MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1.5 uF 20% 440 / 480 VAC | 0In Stock | 1.5 uF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 36 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 19 mm | PHE844 | Tray | F844RM155M440C | ||||||||
Mfr: PHE844RR7220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38 mm | PHE844 | Tray | F844RP225M440A | ||||
Mfr: PHE844RD6100MR035EL2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.1 uF 20% 440 / 480 VAC | 0In Stock | 100 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | PHE844 | Tray | F844DH104M440CL35E | |||||||||||
Mfr: PHE844RD6100MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.1uF 20% LS=22.5mm | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 16 mm | PHE844 | Tray | |||||
Mfr: PHE844RR7220KR04L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 2.2 uF 10% 440 / 480 VAC | Not Available Online | 2.2 uF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 105 C | PHE844 | Tray | F844RP225K440CL40J | |||||||||||
Mfr: PHE844RF6680MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FR684M440C | ||||
Mfr: PHE844RR7150MR30L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm | Not Available Online | 1.5 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 36 mm | PHE844 | Tray | |||||
Mfr: PHE844RD6330MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.33 uF 20% 440 / 480 VAC | 0In Stock | 330 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DW334M440C |
- 1
- 2