P276 - KEMET - Safety Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P276QS104M275A TTI: P276QS104M275A KEMET Availability: 1,200In StockSafety Capacitors .1UF 275V 20% | 1,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | P276 | Bulk | PME271MB6100MR30 | ||||
Mfr: P276CE104M275A TTI: P276CE104M275A KEMET Availability: 0In Stock1,000 On Order Expected 07-Dec-26 Safety Capacitors .1UF 275V 20% | 0In Stock1,000 On Order Expected 07-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | P276 | Bulk | PME271M610MR30 | ||||
Mfr: P276EL474K275A TTI: P276EL474K275A KEMET Availability: 0In Stock225 On Order Expected 06-Jan-27 Safety Capacitors .47UF 275V 10% | 0In Stock225 On Order Expected 06-Jan-27 | 470 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | P276 | Bulk | PME271M647KR30 | ||||
0In Stock | 600 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | P276 | Bulk | PME271M660KR30 | |||||
0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | P276 | Bulk | PME271M547MR19 | |||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | P276 | Bulk | PME271M568MR30 | |||||
Mfr: P276CE104M275CL40J TTI: P276CE104M275CL40J KEMET Availability: 0In StockSafety Capacitors .1UF 275V 20% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 14 mm | P276 | Bulk | PME271M610MR04 | |||||
0In Stock | 330 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | P276 | Bulk | PME271M633KR30 | |||||
Mfr: P276QL473M275CL40J TTI: P276QL473M275CL40J KEMET Availability: 0In StockSafety Capacitors .047UF 275V 20% | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | P276 | Bulk | PME271M547MR04 | ||||
0In Stock | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | P276 | Bulk | PME271M447MR30 | |||||
0In Stock | 33 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | P276 | Bulk | PME271M533MR30 | |||||
0In Stock | 100 nF | X1 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | P276 | Bulk | PME271M610KR30 | |||||
0In Stock | 10 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | P276 | Bulk | PME271M510MR30 | |||||
0In Stock | 220 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | P276 | Bulk | PME271M622KR30 | |||||
Not Available Online | 220 nF | 275 VAC | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | P276 | Bulk | PME271MD6220KR06 | |||||||||||||
Not Available Online | 33 nF | 275 VAC | 15.2 mm (0.598 in) | 630 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | P276 | Bulk | PME271M533MR06 | |||||||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 25.4 mm (1 in) | 30.5 mm | 19 mm | Safety Film Capacitors | Paper | 10% | 12.1 mm | P276 | PME271M633KR035 |