F861 - KEMET - Safety Capacitors
2,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Box | ||||||
Mfr: F861BZ105M310C TTI: F861BZ105M310C KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 15mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Bulk | |||||
Mfr: F861DU255M310L TTI: F861DU255M310L KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861DP155K310ZLH0J TTI: F861DP155K310ZLH0J KEMET Availability: 0In Stock720 On Order Expected 05-Mar-27 Safety Capacitors 1.5uF 310vac 10% LS 22.5mm | 0In Stock720 On Order Expected 05-Mar-27 | 1.5 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Ammo Pack | |||||
Mfr: F861DU225M310Z TTI: F861DU225M310Z KEMET Availability: 0In Stock2,624 On Order Expected 31-Aug-27 Safety Capacitors 310volts 2.2uF 20% LS 22.5mm | 0In Stock2,624 On Order Expected 31-Aug-27 | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Box | F861DU225M310ZL30A | ||||
Mfr: F861KJ223M310C TTI: F861KJ223M310C KEMET Availability: 0In Stock142,500 On Order Expected Safety Capacitors 300vac 0.022uF 20% LS 7.5mm | 0In Stock142,500 On Order Expected | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | F861 | Box | |||||
Mfr: F861KG103M310C TTI: F861KG103M310C KEMET Availability: 0In Stock60,000 On Order Expected Safety Capacitors 300vac 0.01uF 20% LS 7.5mm | 0In Stock60,000 On Order Expected | 10 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | F861 | Box | ||||||
Mfr: F861DU225K310R TTI: F861DU225K310R KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 10% LS=22.5mm | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861DY335M310ZLH0J TTI: F861DY335M310ZLH0J KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Bulk | |||||
Mfr: F861BG254M310Z TTI: F861BG254M310Z KEMET Availability: 0In StockSafety Capacitors 300vac 0.25uF 20% LS 15mm | 0In Stock | 250 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk | |||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Reel | ||||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | ||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Reel | ||||||
0In Stock | 3.3 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Box | ||||||||||||
Mfr: F861DU225M310R TTI: F861DU225M310R KEMET Availability: 0In StockSafety Capacitors 310VAC 2.2uF ls=22.5mm 20% | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Box | |||||||||||
Mfr: F861BC154M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F861 | Reel | |||||
Mfr: F861BT394K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861BR334M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861BG274M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861DI474M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 680 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||
Mfr: F861DB104M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 20% LS=22.5mm | 0In Stock | 100 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861DB683M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 20% LS=22.5mm | 0In Stock | 68 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack |