KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KI347040P3M TTI: R46KI347040P3M KEMET Availability: 0In Stock3,000 On Order Expected 30-Dec-26 Safety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock3,000 On Order Expected 30-Dec-26 | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KR447050M2K TTI: R46KR447050M2K KEMET Availability: 0In Stock512 On Order Expected 30-Dec-26 Safety Capacitors 4.7uF 560VDC/275VAC 10% | 0In Stock512 On Order Expected 30-Dec-26 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR447050M2K | ||||
Mfr: 46KI333000M1K TTI: R46KI333000M1K KEMET Availability: 0In Stock750 On Order Expected 20-Apr-27 Safety Capacitors 275volts 0.33uF 10% | 0In Stock750 On Order Expected 20-Apr-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333000M1K | ||||
Mfr: 463I347040N0M TTI: R463I347040N0M KEMET Availability: 0In Stock4,000 On Order Expected 11-Feb-27 Safety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock4,000 On Order Expected 11-Feb-27 | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 463I3220NEL2K TTI: R463I3220NEL2K KEMET Availability: 0In Stock8,000 On Order Expected 09-Feb-27 Safety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock8,000 On Order Expected 09-Feb-27 | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 310 | Bulk | 463I3220NEL2K | |||||
Mfr: 413F133040M1M TTI: R413F133040M1M KEMET Availability: 0In Stock3,600 On Order Expected 16-Mar-27 Safety Capacitors .0033uF 300VAC 20% Y2 Rad | 0In Stock3,600 On Order Expected 16-Mar-27 | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 46KI322050M2K TTI: R46KI322050M2K KEMET Availability: 0In Stock1,400 On Order Expected 23-Mar-27 Safety Capacitors 275vac 0.22uF 10% | 0In Stock1,400 On Order Expected 23-Mar-27 | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322050M2K | ||||
Mfr: 413I222000M1M TTI: R413I222000M1M KEMET Availability: 0In Stock3,492 On Order Expected Safety Capacitors 300 VAC 1kVDC 0.022uF 20% | 0In Stock3,492 On Order Expected | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I222000M1M | |||
Mfr: 46KI3100CKM1M TTI: R46KI3100CKM1M KEMET Availability: 0In Stock1,250 On Order Expected 04-May-27 Safety Capacitors 275volts 0.1uF 20% | 0In Stock1,250 On Order Expected 04-May-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI3100CKM1M | ||||
Mfr: R463I3220CKH1K TTI: R463I3220CKH1K KEMET Availability: 0In Stock2,100 On Order Expected 10-Nov-26 Safety Capacitors 630V 0.22uF 10% LS= 15mm | 0In Stock2,100 On Order Expected 10-Nov-26 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Reel | |||||
Mfr: R46KN4100JBN1K TTI: R46KN4100JBN1K KEMET Availability: 0In Stock1,440 On Order Expected 24-Nov-26 Safety Capacitors 275volts 1uF 10% | 0In Stock1,440 On Order Expected 24-Nov-26 | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN4100JBN1K | ||||
Mfr: R46KI22200001K1 TTI: R46KI22200001K1 KEMET Availability: 0In Stock4,000 On Order Expected 08-Dec-26 Safety Capacitors .022uF 275volts 10% | 0In Stock4,000 On Order Expected 08-Dec-26 | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22200001K1 | ||||
Mfr: R46KI3330JBN0K TTI: R46KI3330JBN0K KEMET Availability: 2,000In StockSafety Capacitors 275vac .33uF 10% X2 15mm | 2,000In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | |||||
Mfr: 413N310000M1M TTI: R413N310000M1M KEMET Availability: 0In Stock936 On Order Expected 27-Apr-27 Safety Capacitors 300volts 0.10uF 20% | 0In Stock936 On Order Expected 27-Apr-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N310000M1M | |||
Mfr: 413I233000M1K TTI: R413I233000M1K KEMET Availability: 0In Stock1,000 On Order Expected 27-Apr-27 Safety Capacitors 300volts 0.033uF 10% | 0In Stock1,000 On Order Expected 27-Apr-27 | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | 413I233000M1K | |||
Mfr: 413F122050T0K TTI: R413F122050T0K KEMET Availability: 0In Stock5,400 On Order Expected 30-Mar-27 Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 | 0In Stock5,400 On Order Expected 30-Mar-27 | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R463I310050H1M TTI: R463I310050H1M KEMET Availability: 0In Stock2,700 On Order Expected 03-Dec-26 Safety Capacitors 630V 0.1uF 20% LS= 15mm | 0In Stock2,700 On Order Expected 03-Dec-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: F844DH104K440C TTI: PHE844RD6100KR06L2 KEMET Availability: 0In Stock744 On Order Expected 04-Jan-27 Safety Capacitors 0.1 uF 10% 440 / 480 VAC | 0In Stock744 On Order Expected 04-Jan-27 | 100 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||
Mfr: R463R34700001M TTI: R463R34700001M KEMET Availability: 2,448In StockSafety Capacitors 0.47uF 310 VAC 630 | 2,448In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | |||||
Mfr: R41BI247050T0K TTI: R41BI247050T0K KEMET Availability: 0In Stock1,500 On Order Expected 03-Dec-26 Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 03-Dec-26 | 47 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R463R34704001M TTI: R463R34704001M KEMET Availability: 0In Stock3,672 On Order Expected Safety Capacitors 310V .47uF 20% LS=27.5mm | 0In Stock3,672 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | R46KR34705001M | ||||
Mfr: P271HE102M250L TTI: PME271Y410MR19T0 KEMET Availability: 0In Stock2,100 On Order Expected 21-Dec-26 Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 0In Stock2,100 On Order Expected 21-Dec-26 | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Reel | P271HE102M250L | ||||
Mfr: 46KF247000N0K TTI: R46KF247000N0K KEMET Availability: 0In Stock1,300 On Order Expected 15-Jun-27 Safety Capacitors 275volts 0.047uF 10% | 0In Stock1,300 On Order Expected 15-Jun-27 | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0K | ||||
Mfr: 413I2100DQ00M TTI: R413I2100DQ00M KEMET Availability: 0In Stock2,400 On Order Expected 08-Jun-27 Safety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock2,400 On Order Expected 08-Jun-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | 413I2100DQ00M | |||
Mfr: 463I21005001K TTI: R463I21005001K KEMET Availability: 0In Stock1,000 On Order Expected 15-Jun-27 Safety Capacitors 310 VAC 630 VDC 0.01uF 10% | 0In Stock1,000 On Order Expected 15-Jun-27 | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I21005001K |