KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KI3100CKM1M TTI: R46KI3100CKM1M KEMET Availability: 0In Stock1,250 On Order Expected 04-May-27 Safety Capacitors 275volts 0.1uF 20% | 0In Stock1,250 On Order Expected 04-May-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI3100CKM1M | ||||
Mfr: 46KN347000N0M TTI: R46KN347000N0M KEMET Availability: 0In Stock1,400 On Order Expected 13-Apr-27 Safety Capacitors .47uF 275volts 20% | 0In Stock1,400 On Order Expected 13-Apr-27 | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0M | ||||
Mfr: 46KI3100JBM1M TTI: R46KI3100JBM1M KEMET Availability: 0In Stock400 On Order Expected 07-Jan-27 Safety Capacitors 275vac 0.1uF 20% | 0In Stock400 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1M | ||||
Mfr: 46KR34700001M TTI: R46KR34700001M KEMET Availability: 0In Stock816 On Order Expected 07-Jan-27 Safety Capacitors 275vac 0.47uF 20% | 0In Stock816 On Order Expected 07-Jan-27 | 470 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR34700001M | ||||
Mfr: 46KN368000P0M TTI: R46KN368000P0M KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 22.5mm | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KR447050P1M TTI: R46KR447050P1M KEMET Availability: 0In Stock465 On Order Expected 04-Feb-27 Safety Capacitors 275vac 4.7uF 20% X2 27.5mm | 0In Stock465 On Order Expected 04-Feb-27 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | |||||
Mfr: F861DP155K310ZLH0J TTI: F861DP155K310ZLH0J KEMET Availability: 0In Stock720 On Order Expected 05-Mar-27 Safety Capacitors 1.5uF 310vac 10% LS 22.5mm | 0In Stock720 On Order Expected 05-Mar-27 | 1.5 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Ammo Pack | |||||
Mfr: 463I322050M1K TTI: R463I322050M1K KEMET Availability: 0In Stock1,000 On Order Expected 27-Apr-27 Safety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock1,000 On Order Expected 27-Apr-27 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322050M1K | ||||
Mfr: P271EJ104M250A TTI: PME271Y610MR30 KEMET Availability: 0In Stock250 On Order Expected 13-Jan-27 Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm | 0In Stock250 On Order Expected 13-Jan-27 | 100 nF | Y2 | 250 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y | Bulk | P271EJ104M250A | ||||
Mfr: 46KI3470DQ02M TTI: R46KI3470DQ02M KEMET Availability: 0In Stock500 On Order Expected 16-Mar-27 Safety Capacitors 275V 0.47uF 0.2 | 0In Stock500 On Order Expected 16-Mar-27 | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Ammo Pack | |||||
Mfr: 413F11000000M TTI: R413F11000000M KEMET Availability: 0In Stock4,000 On Order Expected 13-Apr-27 Safety Capacitors 1000pF 300volts 20% | 0In Stock4,000 On Order Expected 13-Apr-27 | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11000000M | |||
Mfr: 46KI310050M1K TTI: R46KI310050M1K KEMET Availability: 0In Stock1,200 On Order Expected 11-May-27 Safety Capacitors 275vac 0.1uF 10% | 0In Stock1,200 On Order Expected 11-May-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310050M1K | ||||
Mfr: 463N347000N0M TTI: R463N347000N0M KEMET Availability: 0In Stock1,400 On Order Expected 27-Apr-27 Safety Capacitors 0.47uF 20% | 0In Stock1,400 On Order Expected 27-Apr-27 | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 46KR422000M2K TTI: R46KR422000M2K KEMET Availability: 0In Stock960 On Order Expected 13-Jul-27 Safety Capacitors 275vac 2.2uF 10% | 0In Stock960 On Order Expected 13-Jul-27 | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422000M2K | ||||
Mfr: 49AI310040A2K TTI: R49AI310040A2K KEMET Availability: 0In Stock4,903 On Order Expected 23-Mar-27 Safety Capacitors 800V 0.1uF 110C 10% LS=15mm | 0In Stock4,903 On Order Expected 23-Mar-27 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | |||||
Mfr: 46KI3100JEM1K TTI: R46KI3100JEM1K KEMET Availability: 0In Stock2,000 On Order Expected 09-Mar-27 Safety Capacitors 275volts 0.1uF | 0In Stock2,000 On Order Expected 09-Mar-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: F861DU225M310Z TTI: F861DU225M310Z KEMET Availability: 0In Stock2,624 On Order Expected 31-Aug-27 Safety Capacitors 310volts 2.2uF 20% LS 22.5mm | 0In Stock2,624 On Order Expected 31-Aug-27 | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Box | F861DU225M310ZL30A | ||||
Mfr: P271HL472M250L TTI: PME271Y447MR19T0 KEMET Availability: 0In Stock3,600 On Order Expected 21-Dec-26 Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock3,600 On Order Expected 21-Dec-26 | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Reel | P271HL472M250L | ||||
Mfr: 46KI347040P3M TTI: R46KI347040P3M KEMET Availability: 0In Stock3,000 On Order Expected 30-Dec-26 Safety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock3,000 On Order Expected 30-Dec-26 | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KR447050M2K TTI: R46KR447050M2K KEMET Availability: 0In Stock512 On Order Expected 30-Dec-26 Safety Capacitors 4.7uF 560VDC/275VAC 10% | 0In Stock512 On Order Expected 30-Dec-26 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR447050M2K | ||||
Mfr: 46KN322000M1M TTI: R46KN322000M1M KEMET Availability: 0In Stock257 On Order Expected 10-Nov-26 Safety Capacitors .22uF 275V 20% LS-22.5mm | 0In Stock257 On Order Expected 10-Nov-26 | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322000M1M | ||||
Mfr: P276EL474K275A TTI: PME271M647KR30 KEMET Availability: 0In Stock225 On Order Expected 06-Jan-27 Safety Capacitors 275V 0.47uF 10% LS=25.4mm | 0In Stock225 On Order Expected 06-Jan-27 | 470 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276EL474K275A | ||||
Mfr: 413N310040M1M TTI: R413N310040M1M KEMET Availability: 0In Stock300 On Order Expected 09-Mar-27 Safety Capacitors .1uF 300VAC 20% Y2 Rad | 0In Stock300 On Order Expected 09-Mar-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 46KF210050N0K TTI: R46KF210050N0K KEMET Availability: 0In Stock2,700 On Order Expected 03-Dec-26 Safety Capacitors 0.01uF 560VDC 275VAC '10% | 0In Stock2,700 On Order Expected 03-Dec-26 | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210050N0K | ||||
Mfr: 463N410050N2M TTI: R463N410050N2M KEMET Availability: 0In Stock300 On Order Expected 27-Apr-27 Safety Capacitors 1uF 310VAC 20% X2 Rad | 0In Stock300 On Order Expected 27-Apr-27 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk |