KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R463F310000M1M | |||||
2,500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R463I310000M1MV801 | |||||
Mfr: 413I2220CKM1K TTI: 413I2220CKM1K KEMET Availability: 1,000In StockSafety Capacitors .022UF 300V 10% | 1,000In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R413 | Reel | R413I2220CKM1KAUTO | ||||
Mfr: 46KI24700001K TTI: 46KI24700001K KEMET Availability: 200In Stock3,500 On Order Expected 07-Jan-27 Safety Capacitors .047UF 275V 10% | 200In Stock3,500 On Order Expected 07-Jan-27 | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24700001K | ||||
560In Stock | 1.5 uF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R474 | Tray | R474R41505001K | |||||
Mfr: 413F1220JB00M TTI: 413F1220JB00M KEMET Availability: 138,000In StockSafety Capacitors 2200 pF 300VAC | 138,000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R413 | Bulk | R413F1220JB00MV003 | ||||
Mfr: 463I347000N0M TTI: 463I347000N0M KEMET Availability: 3,000In StockSafety Capacitors .47UF 300V 20% | 3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347000N0M | ||||
Mfr: 463R422000M1K TTI: 463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 2.2UF 300V 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Bulk | R463R422000M1K | ||||
Mfr: 413D1100JMT0K TTI: 413D1100JMT0K KEMET Availability: 1,500In StockSafety Capacitors .001UF 300V 10% | 1,500In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | Bulk | R413D1100JMT0K | |||||
Mfr: 46KI24705001M TTI: 46KI24705001M KEMET Availability: 25,100In StockSafety Capacitors .047UF 275V 20% | 25,100In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24705001M | ||||
Mfr: 46KI333050N0K TTI: 46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors .33UF 275V 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 | Bulk | R46KI333050N0K | ||||
2,784In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R413 | Bulk | R413N2470DQ00M | |||||
50In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KN347050N0K | |||||
Mfr: P272CE333M300A TTI: P272CE333M300A KEMET Availability: 401In StockSafety Capacitors .033UF 300V 20% | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | P272 | Bulk | PME271YC5330MR30 | ||||
1,550In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KF310000P1MV807 | |||||
100In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R413 | Bulk | R413I2220JB00M | |||||
Mfr: 46KI310000M1M TTI: 46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors .1UF 275V 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1MV801 | ||||
6,400In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | R46KI3100DQM1MV801 | |||||
Mfr: 46KI315000M2M TTI: 46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors .15UF 275V 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R46KI315000M2M | ||||
Mfr: 46KI322000M2M TTI: 46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors .22UF 275V 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 | Bulk | R46KI322000M2MV801 | ||||
Mfr: 46KI3100JHM1M TTI: 46KI3100JHM1M KEMET Availability: 94,000In StockSafety Capacitors .1UF 275V 20% | 94,000In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 H | Bulk | R46KI3100JHM1MV806 | ||||
Mfr: P276QS104M275A TTI: P276QS104M275A KEMET Availability: 1,200In StockSafety Capacitors .1UF 275V 20% | 1,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | P276 | Bulk | PME271MB6100MR30 | ||||
800In Stock | Safety Film Capacitors | R46 | Bulk | R46KI21005001MV801 | ||||||||||||||||||||
800In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 | Bulk | R46KN422040P0MV801 | |||||
Mfr: 463I333050N0K TTI: 463I333050N0K KEMET Availability: 2,000In StockSafety Capacitors .33UF 630V 10% | 2,000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 | Bulk | R463I333050N0K |