KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KN3470JBN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN3470JBN0M | |||||
Mfr: R46KN3470JP01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3470JP01M | |||||||||
Mfr: R46KI2680ND01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2680ND01K | |||||
Mfr: F881DB393M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F861BR564M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | |||||||
Mfr: R463N368040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 20% LS=22.5mm | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R46KF268040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.068uF 110C 20% LS=10mm | 0In Stock | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 820 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Bulk | |||||||||||
Mfr: PHE840MA5390KA02R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.039uF 10% LS=10mm | Not Available Online | 39 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 10.5 mm | PHE840M | Bulk | F840AH393K275A | ||||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Reel | |||||||
Mfr: R413I23304000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 20% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: F861DI564M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=22.5mm | 0In Stock | 560 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861DB104K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 10% LS=22.5mm | 0In Stock | 100 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F881KM472M300L TTI: Not Assigned KEMET Availability: Not Available OnlineCut Tape Safety Capacitors 4700PF 300V | Not Available Online | 4.7 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F881 | Cut Tape | |||||
Mfr: R463N368052M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 310 VAC 630 VDC | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R46KI2680ZD01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680ZD01M | |||||
Mfr: SMP255FA5180MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 | 0In Stock | 18 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR183M310V | |||||
Mfr: SMP255FB5470MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 | 0In Stock | 47 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS473M310V | |||||
Mfr: SMP253EA4250MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 | 0In Stock | 2.5 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: SMP253EA4250MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 | 0In Stock | 2.5 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 6.5 mm x 11.5 mm | 11.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: R413F133050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.0033uF LS=10mm AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Through Hole | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 11 mm | R41D V234 | Bulk | |||||
Mfr: R413N247050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.047uF LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 15 mm | R41D V234 | Bulk | |||||
Mfr: R413N315050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 20 mm | R41D V234 | Bulk | ||||||
Mfr: R413N322050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 22 mm | R41D V234 | Bulk |