KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BT254M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F861 | Bulk | |||||
Mfr: F881BG223M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R46KR3470JP01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 20% X2 27.5mm | 0In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KI3100ZRM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100ZRM1K | |||||
Mfr: R46KI315040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315040M1M | |||||||||
Mfr: R46KI315040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315040M2M | |||||
Mfr: R46KR415040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 1.5uF 10% | 0In Stock | 1.5 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415040M1K | |||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | |||||||
Mfr: F861BT394M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 20% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F873DB123J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 5% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | - 40 C | + 110 C | R47 | Ammo Pack | ||||||||||||
Mfr: R46KN356050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 10% | 0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN356050M1K | |||||||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||
Mfr: R46KI3470HPN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Ammo Pack | 46KI3470HPN0M | |||||
Mfr: R46KN31500001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN31500001K | ||||
Mfr: R46KN33305001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN33305001M | |||||||||
Mfr: R46KI3150JHM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3150JHM1M | |||||||||
0In Stock | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21004501M | ||||||
0In Stock | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2100JP01M | ||||||
Mfr: PHE844RD6150KR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.15 uF 10% 440 / 480 VAC | 0In Stock | 150 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||||||
Mfr: R46KN3330JUM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JUM1M | |||||||||
Mfr: R46KI2220JE01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 20% | 0In Stock | 22 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2220JE01M | |||||
Mfr: R413F1220CK00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 2200pF 10% AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Reel | 413F1220CK00K | |||
Mfr: F881DB393M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.47uF 20% LS=37.5mm | Not Available Online | 470 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.25 kVDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 24 mm | PHE850 | Tray | F850RF474M300C |