KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KN333045N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333045N0M | |||||
Mfr: R46KN3330JE01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JE01M | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.15uF 6.5% LS=15mm | Not Available Online | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12.5 mm | PHE840M | Reel | F840BJ154M275L | ||||||||
Mfr: R413I247050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41D | Bulk | 413I247050D0K | ||||
Mfr: F873DB153K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 10% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
Mfr: F881BT273M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F861 | Reel | ||||||
Mfr: F861BI394M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.39uF 20% LS 15mm | 0In Stock | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F861 | Bulk | |||||
Mfr: F861BT254M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: R46KI34704002M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.47uF 110C 20% LS=15mm | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | ||||||
Mfr: F881BR393K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F861DB224K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS=22.5mm | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861DP155K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.5uF 10% LS=22.5mm | 0In Stock | 1.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: R413F14705000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||
Mfr: R46KN322050Z1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN322050Z1M | |||||||||
Mfr: R46KF3100KFM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Ammo Pack | 46KF3100KFM1M | |||||
Mfr: PHE840MA5330MA01R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.033uF 20% LS=10mm | Not Available Online | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | PHE840M | Tray | F840AG333M275A | ||||
Mfr: R46KN34705201K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN34705201K | |||||||||
Mfr: R46KN3470JBM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3470JBM1K | |||||||||
Mfr: R46KN368055H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 20% | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 275 HT | Bulk | 46KN368055H1M | |||||
Mfr: R46KN3680DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KN3680DQM1K | |||||||||
Mfr: SMP255FC6150MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 | 0In Stock | 150 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK154M310Y | |||||
Mfr: R46KI3220DQ02K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 | Ammo Pack | 46KI3220DQ02K | |||||
Mfr: R46KI33304002M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KI33304002M |