KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P271HE102M250A TTI: P271HE102M250A KEMET Availability: 600In StockSafety Capacitors 1000PF 250V 20% | 600In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | P271 | Bulk | PME271Y410MR30XA | ||||
Mfr: P271CJ473M250A TTI: P271CJ473M250A KEMET Availability: 799In StockSafety Capacitors .047UF 250V 20% | 799In Stock | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | P271 | Bulk | PME271Y547MR30 | ||||
Mfr: 46KI24700001K1 TTI: R46KI24700001K1 KEMET Availability: 41In Stock2,000 On Order Expected 08-Dec-26 Safety Capacitors 275vac 0.047uF 10% | 41In Stock2,000 On Order Expected 08-Dec-26 | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: 46KI24700001K1 TTI: 46KI24700001K1 KEMET Availability: 41In Stock2,000 On Order Expected 08-Dec-26 Safety Capacitors .047UF 275V 10% | 41In Stock2,000 On Order Expected 08-Dec-26 | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | ||||||
Mfr: 463I347050N0M TTI: 463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47UF 310V 20% | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347050N0M | ||||
Mfr: 46KI310050M1M TTI: 46KI310050M1M KEMET Availability: 12,200In StockSafety Capacitors .1UF 275V 20% | 12,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Box | R46KI310050M1M | ||||
Mfr: 46KI3100CKM1K TTI: 46KI3100CKM1K KEMET Availability: 3,750In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors .1UF 560V 10% | 3,750In Stock10,000 On Order Expected 17-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Reel | R46KI3100CKM1K | ||||
Mfr: 46KN410050N2M TTI: 46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 1.0UF 275V 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Box | R46KN410050N2M | ||||
Mfr: 46KN415040P1M TTI: 46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 1.5UF 275V 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R46KN415040P1MV801 | ||||
Mfr: P272HL472M300A TTI: P272HL472M300A KEMET Availability: 2,500In StockSafety Capacitors 4700PF 300V 20% | 2,500In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | P272 | Bulk | PME271YA4470MR30 | ||||
7,600In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1K | |||||
Mfr: P295BQ472M440A TTI: P295BQ472M440A KEMET Availability: 1,485In StockSafety Capacitors 4700PF 440V 20% | 1,485In Stock | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | P295 | Bulk | PME295RB4470MR30XA | |||||
Mfr: 463R447000M2M TTI: 463R447000M2M KEMET Availability: 1,032In StockSafety Capacitors 4.7UF 310V 20% | 1,032In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 | Bulk | R463R447000M2M | ||||
900In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 | Bulk | R46KF210000N0K | |||||
528In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Tray | R46KR422050M1K | |||||
250In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | R46KN410050N1K | |||||
114,204In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 16 mm | PHE840M | Tray | ||||||||||
Mfr: 463F310040M1M TTI: 463F310040M1M KEMET Availability: 1,200In StockSafety Capacitors .1UF 630V 20% T19 | 1,200In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R463F310040M1M | |||||
350In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Tray | R46KR422050M1M | |||||
Mfr: P271HE152M250A TTI: P271HE152M250A KEMET Availability: 1,802In StockSafety Capacitors 1500PF 250V 20% | 1,802In Stock | 1.5 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | P271 | Bulk | PME271Y415MR30XA | ||||
Mfr: 413F1220JB00M TTI: 413F1220JB00M KEMET Availability: 138,000In StockSafety Capacitors 2200 pF 300VAC | 138,000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R413 | Bulk | R413F1220JB00MV003 | ||||
Mfr: 463I347000N0M TTI: 463I347000N0M KEMET Availability: 3,000In StockSafety Capacitors .47UF 300V 20% | 3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347000N0M | ||||
Mfr: 463R422000M1K TTI: 463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 2.2UF 300V 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Bulk | R463R422000M1K | ||||
Mfr: 413D1100JMT0K TTI: 413D1100JMT0K KEMET Availability: 1,500In StockSafety Capacitors .001UF 300V 10% | 1,500In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | Bulk | R413D1100JMT0K | |||||
Mfr: 46KI24705001M TTI: 46KI24705001M KEMET Availability: 25,100In StockSafety Capacitors .047UF 275V 20% | 25,100In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24705001M |