KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BE563M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F873DU104J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .100uF 5% LS=22.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Reel | ||||||
Mfr: F871BE563M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Reel | |||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BT154K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 10% LS=15mm | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F881BB682M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 6800pF 20% LS=15mm | 0In Stock | 6.8 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F871DO394K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 10% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F881AE102M300C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 1000pF 20% LS 10mm | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | F881 | Bulk | ||||
Mfr: F881AE102M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1000pF 20% LS=10mm | 0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881BK253M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F881BK273K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F861BG274M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BR334K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DI474M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F881BS563M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F873DM563K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 10% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F861 | Reel | |||||
Mfr: F873DI333K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 10% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | |||||
0In Stock | 180 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F881AL272K300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 2700pF 10% LS=10mm | 0In Stock | 2.7 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F861DY275K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.7uF 10% LS=22.5mm | 0In Stock | 2.7 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F881AK332K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 10% LS=10mm | 0In Stock | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
0In Stock | 1 uF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Reel | |||||
Mfr: F861DB563K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.056uF 10% LS=22.5mm | 0In Stock | 56 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel |