KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R474W347050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.47uF 10% LS=37.5mm AEC-Q200 | 0In Stock | 470 nF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I233050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.033uF 10% LS=15MM AEC-Q200 | 0In Stock | 33 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | 474I233050A1KV057 | |||
Mfr: R474I247050A3K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N268050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.068uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N333050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.33uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: C791U103MYVDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm | 0In Stock | 10 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: C717U102MYWDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5U 20% LS=7.5mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: R463I315050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 10% 125C LS=15mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I333050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% 125C LS=15mm | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I347050H7M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% 125C LS=15mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463W510050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vol 10uF 10% 125C LS=37.5mm | 0In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 44 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I322050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% 125C LS=15mm | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 13.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R413I310050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.1 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413I310050P0K | ||||||||
Mfr: R413F110050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.001 uF 10% 125C LS= = 10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F110050P0K | ||||||||
Mfr: R413F168050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0068 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F168050P0K | ||||||||
Mfr: R413I247050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.047 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413I247050P0K | ||||||||
Mfr: R413R410050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 | 0In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413R410050P0K | ||||||||
Mfr: R413W422050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 2.2 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 | 0In Stock | 2.2 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413W422050P0K | ||||||||
Mfr: SMP255FA5220MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 | 0In Stock | 22 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR223M310V | |||||
Mfr: SMP255FB5680MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 | 0In Stock | 68 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS683M310Y | |||||
Mfr: SMP255FC6100MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK104M310Y | |||||
Mfr: SMP255FC6120MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 | 0In Stock | 120 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK124M310Y | |||||
Mfr: P295BQ392M500A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 500volts 3900pF 20% LS=15mm | 0In Stock | 3.9 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | P295 | AEC-Q200 | Bulk | ||||
Mfr: R463I3470JHM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310volts 0.47uF 20% | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I3470JHM1M | |||||
Mfr: R46KF268050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF268050M1K |