KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||||
0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | |||||||
0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 MIN | Reel | |||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Reel | ||||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | |||||||||||||||||||||
0In Stock | 220 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | ||||||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | |||||||||||
Mfr: R463N3680JEM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68uF 310 VAC 630 | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Ammo Pack | |||||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Reel | |||||||
Mfr: R463F215040N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .015uF 20% LS=10mm | 0In Stock | 15 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | R46KF215050N0K | ||||
Mfr: R463W422040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 310 | Bulk | R46KW422000M1K | ||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | 413N32200000K | ||||
0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Ammo Pack | |||||||
0In Stock | 33 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 150 nF | X2 | 440 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R47 | AEC-Q200 | Reel | ||||||||||||
Mfr: R49AN347050B1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R49_X1 330 | Bulk | ||||||
Mfr: CAS17C221JAGFC TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 250VAC 220pF C0G 1808 5% X2 | Not Available Online | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS17C391KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 390pF X7R 1808 10% X2 | 0In Stock | 390 pF | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | ||||||||
Mfr: CAS21C182KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 1800pF X7R 2211 10% X2 | 0In Stock | 1.8 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS21C221KARFC TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors CAS SMD 2220 220 pF, 10%, 250 VAC, X7R | Not Available Online | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS18C100JAGFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 10pF C0G 1812 5% X2 | 0In Stock | 10 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 1.25 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS18C120JAGFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 12pF C0G 1812 5% X2 | 0In Stock | 12 pF | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 1.25 mm | CAS SMD SFTY 250 | Reel | ||||||||
Mfr: R413N315050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R41-T | AEC-Q200 | Bulk |