KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KN347050N0K TTI: R46KN347050N0K KEMET Availability: 50In StockSafety Capacitors 275volts 0.47uF 10% | 50In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0K | ||||
Mfr: 474N31005001K TTI: R474N31005001K KEMET Availability: 5,000In StockSafety Capacitors .1uF 440VAC 10% X2 Rad | 5,000In Stock | 100 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 | Bulk | |||||
Mfr: 413I2220CKM1K TTI: R413I2220CKM1K KEMET Availability: 1,000In StockSafety Capacitors 300V .022uF 10% AEC-Q200 | 1,000In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R46KN3680JBM2M TTI: R46KN3680JBM2M KEMET Availability: 38,808In StockSafety Capacitors 275volts 0.68uF 20% | 38,808In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN3680JBM2M | |||||
Mfr: 463I333050N0K TTI: R463I333050N0K KEMET Availability: 2,000In StockSafety Capacitors .33uF 310VAC 10% X2 Rad | 2,000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 310 | Bulk | |||||
Mfr: 463F310040M1M TTI: R463F310040M1M KEMET Availability: 1,200In StockSafety Capacitors 630V .1uF 20% LS=10mm | 1,200In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | |||||
Mfr: 463R422000M1K TTI: R463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422000M1K | ||||
Mfr: 46KN410000N2M TTI: R46KN410000N2M KEMET Availability: 396In StockSafety Capacitors 1.0uF 275volts 20% | 396In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410000N2M | ||||
Mfr: 463F310000M1M TTI: R463F310000M1M KEMET Availability: 2,000In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | 463F310000M1M | ||||
Mfr: 46KI310000M1M TTI: R46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors 275volts 0.1uF 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1M | ||||
Mfr: 474R41505001K TTI: R474R41505001K KEMET Availability: 560In StockSafety Capacitors 1.5uF 440VAC 10% X2 Rad | 560In Stock | 1.5 uF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R47 | Tray | |||||
Mfr: 463R447000M2M TTI: R463R447000M2M KEMET Availability: 1,032In StockSafety Capacitors 310 VAC 630 VDC 4.7uF 20% | 1,032In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Bulk | 463447000M2M | ||||
3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: P272CE333M300A TTI: PME271YC5330MR30 KEMET Availability: 401In StockSafety Capacitors 300V 0.033uF 20% LS=20.3mm | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y-E | Bulk | P272CE333M300A | ||||
Mfr: 46KI315000M2M TTI: R46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors 275volts 0.15uF 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315000M2M | ||||
Mfr: 46KI333050N0K TTI: R46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors 275volts 0.33uF 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333050N0K | ||||
Mfr: 46KR422050M1K TTI: R46KR422050M1K KEMET Availability: 528In StockSafety Capacitors 275vac 2.2uF 10% | 528In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 | Tray | 46KR422050M1K | ||||
Mfr: 46KF310000P1M TTI: R46KF310000P1M KEMET Availability: 1,550In StockSafety Capacitors 275vac 0.1uF 20% 275VAC '20% | 1,550In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | 46KF310000P1M | ||||
Mfr: 46KI322000M2M TTI: R46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors 275vac 0.22uF 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322000M2M | ||||
Mfr: 46KF210000N0K TTI: R46KF210000N0K KEMET Availability: 900In StockSafety Capacitors 275volts 0.01uF 10% | 900In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0K | ||||
Mfr: 46KN422040P0M TTI: R46KN422040P0M KEMET Availability: 800In StockSafety Capacitors 275vac 2.2uF 20% | 800In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422040P0M | ||||
Mfr: 46KN410050N1K TTI: R46KN410050N1K KEMET Availability: 250In StockSafety Capacitors 1uF 560VDC/275VAC 10% | 250In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410050N1K | ||||
Mfr: 463W510050M1K TTI: R463W510050M1K KEMET Availability: 360In StockSafety Capacitors 10uF 310VAC 10% X2 Rad | 360In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 X2 310 | Bulk | |||||
Mfr: P271HE152M250A TTI: PME271Y415MR30 KEMET Availability: 1,802In StockSafety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm | 1,802In Stock | 1.5 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE152M250A | ||||
Mfr: 46KI24700001K TTI: R46KI24700001K KEMET Availability: 200In Stock3,500 On Order Expected 07-Jan-27 Safety Capacitors 275vac 0.047uF 10% | 200In Stock3,500 On Order Expected 07-Jan-27 | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI24700001K |