KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KN415045P1M TTI: R46KN415045P1M KEMET Availability: 0In StockSafety Capacitors 275vac 1.5uF 20% X2 22.5mm | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | |||||
Mfr: 413N322050T0K TTI: R413N322050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.22uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: CAS21C472KARFC TTI: CAS21C472KARFC KEMET Availability: 0In StockSafety Capacitors 250VAC 4700pF X7R 2220 10% X2 | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: 474F147050A1M TTI: R474F147050A1M KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 | AEC-Q200 | Bulk | ||||
Mfr: P276QL473M275CL40J TTI: PME271M547MR04 KEMET Availability: 0In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL473M275CL40J | ||||
Mfr: 46KI310040H1M TTI: R46KI310040H1M KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Bulk | |||||
Mfr: P276CE104K275A TTI: PME271M610KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=20.3mm | 0In Stock | 100 nF | X1 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104K275A | ||||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 0.68uF 20% $ | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | PHE840M | Tray | F840DM684M275C | ||||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 1uF 20% $ | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21.5 mm | PHE840M | Tray | F840DT105M275C | ||||
Mfr: P276QL333M275A TTI: PME271M533MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.033uF 20% LS=15.2mm | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL333M275A | ||||
Mfr: P276CE104M275CL40J TTI: PME271M610MR04 KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104M275CL40J | |||||
Mfr: 413I222050T1K TTI: R413I222050T1K KEMET Availability: 0In StockSafety Capacitors 0.022 uF 10% 300 VAC 1500 VDC | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: F861BG254M310Z TTI: F861BG254M310Z KEMET Availability: 0In StockSafety Capacitors 300vac 0.25uF 20% LS 15mm | 0In Stock | 250 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk | |||||
Mfr: 474N310050A1K TTI: R474N310050A1K KEMET Availability: 0In StockSafety Capacitors .1uF 440VAC 10% X1 Rad | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 | Bulk | |||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
Mfr: 46KI368045P1M TTI: R46KI368045P1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 20% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | 46KI368045P1M | ||||
Mfr: R474N310050A1KV057 TTI: R474N310050A1KV057 KEMET Availability: 0In StockSafety Capacitors .1UF 1000V 10% | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 0.1 | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: P295BJ222M500A TTI: P295BJ222M500A KEMET Availability: 0In StockSafety Capacitors 500volts 2200pF 20% LS=15mm | 0In Stock | 2.2 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | P295 | AEC-Q200 | Bulk | P295BJ222M500ALW0C | |||
Mfr: 413N3100DQM1K TTI: R413N3100DQM1K KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.1uF 10% | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Reel | 413N3100DQM1K | |||
Mfr: 413F147050T0K TTI: R413F147050T0K KEMET Availability: 0In StockSafety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R41BR333050T0K TTI: R41BR333050T0K KEMET Availability: 0In StockSafety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | |||||||||||
Mfr: 474I310050A1K TTI: R474I310050A1K KEMET Availability: 0In StockSafety Capacitors 0.1uF 440VAC 10% X1 Rad | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R47 | Bulk | |||||
Mfr: C795U103MYVDBAWL25 TTI: C795U103MYVDBAWL25 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 0.01uF Y5U 20% LS=5mm | 0In Stock | 10 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-250 | Bulk | ||||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||||
0In Stock | 4.7 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | P295 | AEC-Q200 | Bulk |