KEMET - Safety Capacitors
24,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KN422000P0M TTI: R46KN422000P0M KEMET Availability: 37,800In StockSafety Capacitors 275volts 2.2uF 20% | 37,800In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422000P0M | ||||
Mfr: 413I14700000M TTI: R413I14700000M KEMET Availability: 12,900In Stock24,000 On Order Expected Safety Capacitors 300vac 4700pF 20% Y2/X1 15mm | 12,900In Stock24,000 On Order Expected | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: P271QE103M250A TTI: PME271Y510MR30 KEMET Availability: 6,900In StockSafety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm | 6,900In Stock | 10 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271QE103M250A | ||||
Mfr: P271HL472M250A TTI: PME271Y447MR30 KEMET Availability: 17,600In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 17,600In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250A | ||||
Mfr: 46KI3100CKM1K TTI: R46KI3100CKM1K KEMET Availability: 3,750In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors 275vac .1uF 10% | 3,750In Stock10,000 On Order Expected 17-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | |||||
Mfr: P295BQ472M440A TTI: PME295RB4470MR30 KEMET Availability: 1,485In StockSafety Capacitors 440V 4700pF 20% LS=15mm | 1,485In Stock | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Bulk | P295BQ472M440A | |||||
Mfr: 46KI3100JBM1K TTI: R46KI3100JBM1K KEMET Availability: 2,000In Stock2,000 On Order Expected 07-Jan-27 Safety Capacitors 275volts 0.1uF 10% | 2,000In Stock2,000 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1K | ||||
Mfr: 463I347050N0M TTI: R463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47uF 310VAC 20% X2 Rad | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 46KN415040P1M TTI: R46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 275vac 1.5uF 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | 46KN415040P1M | ||||
Mfr: R46KI322040P0K TTI: R46KI322040P0K KEMET Availability: 2,700In StockSafety Capacitors 275vac .22uF 10% | 2,700In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: P271CJ473M250A TTI: PME271Y547MR30 KEMET Availability: 799In StockSafety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 799In Stock | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y | Bulk | P271CJ473M250A | ||||
Mfr: P272HL472M300A TTI: PME271YA4470MR30 KEMET Availability: 2,500In StockSafety Capacitors 300V 4700pF 20% LS=10.2mm | 2,500In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300A | ||||
Mfr: 46KI310000M1K TTI: R46KI310000M1K KEMET Availability: 7,600In StockSafety Capacitors 275vac 0.1uF 10% | 7,600In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1K | ||||
Mfr: 46KN410050N2M TTI: R46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 275volts 1uF 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Box | 46KN410050N2M | ||||
Mfr: 46KI310050M1M TTI: R46KI310050M1M KEMET Availability: 12,200In StockSafety Capacitors 275vac 0.1uF 20% | 12,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Box | 46KI310050M1M | ||||
Mfr: P271HE102M250A TTI: PME271Y410MR30 KEMET Availability: 600In StockSafety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 600In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE102M250A | ||||
Mfr: 413I2220JB00M TTI: R413I2220JB00M KEMET Availability: 100In StockSafety Capacitors 300vac 0.022uF 20% Y2/X1 15mm | 100In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 46KI3100DQM1M TTI: R46KI3100DQM1M KEMET Availability: 6,400In StockSafety Capacitors 275volts 0.1uF 20% | 6,400In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1M | ||||
Mfr: P276QS104M275A TTI: PME271MB6100MR30 KEMET Availability: 1,200In StockSafety Capacitors 275V 0.1uF 20% LS=15.2mm | 1,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | PME271M | Bulk | P276QS104M275A | ||||
Mfr: 46KI21005001M TTI: R46KI21005001M KEMET Availability: 800In StockSafety Capacitors 275volts 0.01uF 20% | 800In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21005001M | ||||
Mfr: 413F11000000K TTI: R413F11000000K KEMET Availability: 2,000In StockSafety Capacitors 1000volts 1000pF 10% | 2,000In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413D1100JMT0K TTI: R413D1100JMT0K KEMET Availability: 1,500In StockSafety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2 | 1,500In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: P272CE333M300A TTI: PME271YC5330MR30 KEMET Availability: 401In StockSafety Capacitors 300V 0.033uF 20% LS=20.3mm | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y-E | Bulk | P272CE333M300A | ||||
Mfr: 46KI315000M2M TTI: R46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors 275volts 0.15uF 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315000M2M | ||||
Mfr: 46KI333050N0K TTI: R46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors 275volts 0.33uF 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333050N0K |