KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 9,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: A700D686M008ATE015 TTI: A700D686M008ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | SMD/SMT | 68 uF | 20 % | 8 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520C157M006ATE025 TTI: T520C157M006ATE025 KEMET Availability: 0In Stock3,500 On Order Expected 04-Aug-27 Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms | 0In Stock3,500 On Order Expected 04-Aug-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520V157M006ATE045 TTI: T520V157M006ATE045 KEMET Availability: 46,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms | 46,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T598D687M2R5ATE009 TTI: T598D687M2R5ATE009 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X108M2R5ATE005 TTI: T530X108M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms | 500In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520B336M010AHE040 TTI: T520B336M010AHE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T525D476M016ATE065 TTI: T525D476M016ATE065 KEMET Availability: 40,500In Stock40,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | 40,500In Stock40,000 On Order Expected 18-Dec-26 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 2,000In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 2,500In Stock | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A768EB127M1DLAS034 TTI: A768EB127M1DLAS034 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 | 9,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 34 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520A227M2R5ATE025 TTI: T520A227M2R5ATE025 KEMET Availability: 2,000In Stock2,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms | 2,000In Stock2,000 On Order Expected 10-Feb-27 | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T525B226M010AHE080 TTI: T525B226M010AHE080 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 500In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521D226M035ATE040 TTI: T521D226M035ATE040 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms | 2,500In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521D336M025ATE060 TTI: T521D336M025ATE060 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 1,500In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V107M010AHE018 TTI: T520V107M010AHE018 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 2,400In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | |||||||
Mfr: A781MN686M1JLAS035 TTI: A781MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 | 3,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 150 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: A700V106M12RATE040 TTI: A700V106M12RATE040 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel |