KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T525B686M006ATE080 TTI: T525B686M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A765KN827M0GLAE012 TTI: A765KN827M0GLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T520V476M016ATE070 TTI: T520V476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525D227M010AHE025 TTI: T525D227M010AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D227M006ATE015 TTI: T520D227M006ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A765KN158M0ELAE010 TTI: A765KN158M0ELAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1500uF SMD 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A765KN107M1ELAE024 TTI: A765KN107M1ELAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A780MS277M1VLAV022 TTI: A780MS277M1VLAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: T529P106M006AAE200 TTI: T529P106M006AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: PHA225MKP3370QE4 TTI: PHA225MKP3370QE4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20 | 0In Stock | Axial | 370 uF | - 10 %, + 30 % | 63 VDC | - 40 C | + 125 C | 145 mOhms | 34.7 mm (1.366 in) | AEC-Q200 | Tray | A291KP371Q063B PHA226MKP3370QE4 PHH225MKP3370QE4 | ||||||
Mfr: T550B107M010AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% | 0In Stock | Axial | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 140 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B567M010AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 560uF 20% | 0In Stock | Axial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B127K015AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 10% | 0In Stock | Axial | 120 uF | 10 % | 15 VDC | - 55 C | + 105 C | 110 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B397M015AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 20% ESR=90mOhms | 0In Stock | Axial | 390 uF | 20 % | 15 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B506M025AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 50uF 20% ESR=170mOhms | 0In Stock | Axial | 50 uF | 20 % | 25 VDC | - 55 C | + 105 C | 170 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B686K030AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms | 0In Stock | Axial | 68 uF | 10 % | 30 VDC | - 55 C | + 105 C | 140 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B147M006AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 140uF 20% ESR=120mOhms | 0In Stock | Axial | 140 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 120 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B147M006AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 140uF 20% | 0In Stock | Axial | 140 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 120 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B827K006AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms | 0In Stock | Axial | 820 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B827M006AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 20% ESR=90mOhms | 0In Stock | Axial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: A700V686M006ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A700V337M002ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T550B107M025AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms | 0In Stock | Axial | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 190 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B107M040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms | 0In Stock | Axial | 100 uF | 20 % | 40 VDC | - 55 C | + 105 C | 150 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B127M040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms | 0In Stock | Axial | 120 uF | 20 % | 40 VDC | - 55 C | + 105 C | 120 mOhms | 16.51 mm | Tray |