KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHH223JKP4210ME4 TTI: PHH223JKP4210ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2100uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHA227HKP4360ME4 TTI: PHA227HKP4360ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 3600 uF | 20 % | 25 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: TF08A476M006APE150 TTI: TF08A476M006APE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: A781MS107M1JLAS030 TTI: A781MS107M1JLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T523W566M035APE070 TTI: T523W566M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T541X337M010AH 6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337M010AH6510T100 | |||||
Mfr: T541X156M063AH 6710 TTI: T541X156M063AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms | Not Available Online | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | Reel | T541X156M063AH6710T100 | ||||||||
Mfr: T520W477M006ATE035 TTI: T520W477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: A768MS227M1GLAV022 TTI: A768MS227M1GLAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520D157M006ATE055 TTI: T520D157M006ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V477M002PTE009 TTI: A700V477M002PTE009 KEMET Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T543X476M035AHW030 TTI: T543X476M035AHW030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476M035AHW030T100 | |||||
Mfr: T520Y337M010AHE015 TTI: T520Y337M010AHE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T541Y337M006AH 6530 TTI: T541Y337M006AH6530 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | DLA DRAWING 04052-028 T541Y337M006AH6530T100 | |||||
Mfr: A768KE686M1GLAE038 TTI: A768KE686M1GLAE038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 38 mOhms | 6.7 mm | Reel | ||||||||
Mfr: T591D477M2R5ATE006 TTI: T591D477M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T525D107M010AHE025 TTI: T525D107M010AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520T156M006ATE100 TTI: T520T156M006ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520D337M2R5ATE007 TTI: T520D337M2R5ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V156M025ATE090 TTI: T521V156M025ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T545Y337M010ATE035 TTI: T545Y337M010ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T530X158M003AHE008 TTI: T530X158M003AHE008 KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms | 0In Stock | SMD/SMT | 1500 uF | 20 % | 3 VDC | - 55 C | + 125 C | 8 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520L157M006ATE025 TTI: T520L157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | ||||||
Mfr: T543X226M063AT E075 TTI: T543X226M063ATE075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226M063ATE075T100 | |||||
Mfr: T520A226M006ATE090 TTI: T520A226M006ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel |