KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D476M016AHE070 TTI: T520D476M016AHE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PHH227HKP4360ME4 TTI: PHH227HKP4360ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 3600 uF | 20 % | 25 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: A781MS157M1HLAV028 TTI: A781MS157M1HLAV028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A781MS567M1ELAV022 TTI: A781MS567M1ELAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A780MS567M1ELAS022 TTI: A780MS567M1ELAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A768MS826M1JLAV027 TTI: A768MS826M1JLAV027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520C107M006AHE045 TTI: T520C107M006AHE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T598B475M035ATE200 TTI: T598B475M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T525D337M2R5ATE025 TTI: T525D337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525T336M010ATE080 TTI: T525T336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520C107M006ATE045 TTI: T520C107M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D157M006ATE007 TTI: T520D157M006ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A755KS277M1CAAE015 TTI: A755KS277M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T598B225M035ATE150 TTI: T598B225M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: PHA227JKP4210ME4 TTI: PHA227JKP4210ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T543X226M050AT E040 TTI: T543X226M050ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=40mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226M050ATE040T100 | |||||
Mfr: A766KE157M1ALAE030 TTI: A766KE157M1ALAE030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: T540D475M063AH 6510 TTI: T540D475M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | Reel | T540D475M063AH6510T100 | ||||||||
Mfr: A758EK336M1EAAE040 TTI: A758EK336M1EAAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | Radial | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A765KN108M0JLAE012 TTI: A765KN108M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T598D476M016ATE070 TTI: T598D476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T525B686M006ATE080 TTI: T525B686M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A765KN827M0GLAE012 TTI: A765KN827M0GLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel |