KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A758EK157M1AAAE016 TTI: A758EK157M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF RAD 5KHr ESR=16 mOhms | 0In Stock | Radial | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A759MS686M1JAAE047 TTI: A759MS686M1JAAE047 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF RAD 2KHr ESR=47 mOhms | 0In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 47 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T540D337M006AH 6710 TTI: T540D337M006AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 3.1 mm | Reel | T540D337M006AH6710T100 | |||||||
Mfr: A780MS337M1VLAV020 TTI: A780MS337M1VLAV020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: PHA223JLP4320ME4 TTI: PHA223JLP4320ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | Tray | |||||||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T541X477K010CH 6710 TTI: T541X477K010CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470UF 10V 10% X | Not Available Online | SMD/SMT | 470 uF | 10 % | 10 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477K010CH6710T100 | |||||
Mfr: T529P475M025AAE300 TTI: T529P475M025AAE300 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 300 mOhms | 1 mm | Reel | ||||||||
Mfr: T530X157M016ATE040 TTI: T530X157M016ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T543D337K006AH W040 TTI: T543D337K006AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms | Not Available Online | SMD/SMT | 330 uF | 10 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D337K006AHW040T100 | |||||
Mfr: PHA223JKL4140ME4 TTI: PHA223JKL4140ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | Tray | |||||||||
Mfr: A765KN227M1ALAE020 TTI: A765KN227M1ALAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T543X156M063AH E035 TTI: T543X156M063AHE035 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | Not Available Online | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X156M063AHE035T100 | |||||
Mfr: T521V476M020ATE090 TTI: T521V476M020ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A759MY227M1JAAE045 TTI: A759MY227M1JAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 220 uF | 20 % | 63 VDC | - 55 C | + 125 C | 45 mOhms | 20 mm (0.787 in) | Bulk | ||||||||
Mfr: T530D157M010AHE005 TTI: T530D157M010AHE005 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M2R5ATE006 TTI: T520D477M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=28 mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A700X107M010ATE015 TTI: A700X107M010ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520V107M010ATE025 TTI: T520V107M010ATE025 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520B107M004ATE040 TTI: T520B107M004ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B337M006ATE040 TTI: T520B337M006ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T543O157M025AHE045 TTI: T543O157M025AHE045 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 150uF 2924 20% ESR=45mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O157M025AHE045T100 | |||||
Mfr: A759EK107M1CAAE018 TTI: A759EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 8 mm (0.315 in) | Bulk |