KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598B157M006AHE045 TTI: T598B157M006AHE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T525T476M006AHE080 TTI: T525T476M006AHE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520V107M010ATE045 TTI: T520V107M010ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520B227M2R5ATE035 TTI: T520B227M2R5ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A768MS567M1ELAV017 TTI: A768MS567M1ELAV017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T530D687M2R5ATE010 TTI: T530D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B227M004ATE045 TTI: T520B227M004ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520V337M2R5ATE009 TTI: T520V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A750KS827M1AAAE014 TTI: A750KS827M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 820 uF | 20 % | 10 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759MS156M2CAAE094 TTI: A759MS156M2CAAE094 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 15uF RAD 2KHr ESR=94 mOhms | 0In Stock | Radial | 15 uF | 20 % | 160 VDC | - 55 C | + 125 C | 94 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765EB187M0JLAE020 TTI: A765EB187M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 180uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: T520B157M006ATE070 TTI: T520B157M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520D687M004ATE015 TTI: T520D687M004ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D337M004ATE007 TTI: T520D337M004ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521A106M016ATE200 TTI: T521A106M016ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T591D107M016ATE050 TTI: T591D107M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A750KW337M1VAAE020 TTI: A750KW337M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A781MN107M1HLAS030 TTI: A781MN107M1HLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520D687M004AHE025 TTI: T520D687M004AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V337M2R5ATE006 TTI: T520V337M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525B336M016ATE090 TTI: T525B336M016ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520Y687M006ATE025 TTI: T520Y687M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T543B337K2R5AH W035 TTI: T543B337K2R5AHW035 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms | Not Available Online | SMD/SMT | 330 uF | 10 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B337K2R5AHW035T100 | |||||
Mfr: A700X157M006ATE012 TTI: A700X157M006ATE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: A758EK157M1AAAE016 TTI: A758EK157M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF RAD 5KHr ESR=16 mOhms | 0In Stock | Radial | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk |