KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 40 C | + 125 C | 16 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A798V477M2R5APE003 TTI: A798V477M2R5APE003 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A769KE107M1VLAS031 TTI: A769KE107M1VLAS031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 31 mOhms | 6.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: A750MS108M1CAAE013 TTI: A750MS108M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750KK108M0EAAE012 TTI: A750KK108M0EAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1000uF RAD 2KHr ESR=12 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A759MS825M2EAAE458 TTI: A759MS825M2EAAE458 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms | 0In Stock | Radial | 8.2 uF | 20 % | 250 VDC | - 55 C | + 125 C | 458 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Reel | ||||||||
Mfr: A767KN476M1VLAE031 TTI: A767KN476M1VLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 31 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: A759MU277M1VAAE022 TTI: A759MU277M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.5 mm (0.492 in) | Bulk | ||||||||
Mfr: T598V227M006ATE025 TTI: T598V227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: A768KE686M1GLAS038 TTI: A768KE686M1GLAS038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms AECQ200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 38 mOhms | 6.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A768KE826M1VLAS036 TTI: A768KE826M1VLAS036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A768EB336M1GLAS045 TTI: A768EB336M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 40 VDC | - 55 C | + 125 C | 45 mOhms | 5.7 mm | AEC-Q200 | Reel | |||||||
Mfr: EA759EK226M1JAA TTI: A759EK226M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms | 0In Stock | Radial | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 8 mm (0.315 in) | Bulk | EA759EK226M1JAA | |||||||
Mfr: T523V476M035APE100 TTI: T523V476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 1.9 mm | Reel | ||||||||
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 34 mOhms | 5.7 mm | Reel | ||||||||
Mfr: A768KE336M1HLAE042 TTI: A768KE336M1HLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 42 mOhms | 6.7 mm | Reel | ||||||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | Reel | ||||||||
Mfr: A750EK687M0JAAE008 TTI: A750EK687M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms | 0In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750EM827M0JAAE008 TTI: A750EM827M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms | 0In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk |