KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 17,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 17,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 36,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 36,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065 KEMET Availability: 170,000In Stock43,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms | 170,000In Stock43,000 On Order Expected 22-Jan-27 | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 6,500In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 58,000In Stock40,000 On Order Expected 30-Jun-27 Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 58,000In Stock40,000 On Order Expected 30-Jun-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 55,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 55,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 52,000In Stock96,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 52,000In Stock96,000 On Order Expected | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Availability: 17,500In Stock500 On Order Expected 09-Nov-26 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 17,500In Stock500 On Order Expected 09-Nov-26 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D227M010ATE018 TTI: T520D227M010ATE018 KEMET Availability: 35,500In Stock16,500 On Order Expected 11-Jan-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms | 35,500In Stock16,500 On Order Expected 11-Jan-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 273,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 273,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D107M010ATE080 TTI: T520D107M010ATE080 KEMET Availability: 4,000In Stock22,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | 4,000In Stock22,000 On Order Expected 12-Mar-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | 22,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | SMD/SMT | 47 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520T107M006APE070 TTI: T520T107M006APE070 KEMET Availability: 60,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 60,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: A700X477M002ATE015 TTI: A700X477M002ATE015 KEMET Availability: 11,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms | 11,500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700V226M010ATE028 TTI: A700V226M010ATE028 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T530D687M2R5AHE006 TTI: T530D687M2R5AHE006 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 3,500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 7,000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 7,000In Stock | SMD/SMT | 8.2 uF | 20 % | 16 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T530X477M006AHE010 TTI: T530X477M006AHE010 KEMET Availability: 500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock1,500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A765EB107M1CLAE025 TTI: A765EB107M1CLAE025 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: T530X337M010AHE006 TTI: T530X337M010AHE006 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 500In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 80,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 80,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X187M006ATE015 TTI: A700X187M006ATE015 KEMET Availability: 23,000In StockAluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms | 23,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel |