KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X477M006AH 6710 TTI: T541X477M006AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M006AH6710T100 | |||||
Mfr: T543X337M010AH E010 TTI: T543X337M010AHE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M010AHE010T100 | |||||
Mfr: T541X337M016AH 6710 TTI: T541X337M016AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337M016AH6710T100 | |||||
Mfr: T543X337M016AH W025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHW025T100 | |||||
Mfr: T525B336M006ATE080 TTI: T525B336M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T525D157M010ATE025 TTI: T525D157M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543D227K010AH W040 TTI: T543D227K010AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 10% D | Not Available Online | SMD/SMT | 220 uF | 10 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D227K010AHW040T100 | |||||
Mfr: T521D157M016ATE050 TTI: T521D157M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X337K016DH8620 TTI: T541X337K016DH8620 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | Not Available Online | SMD/SMT | 330 uF | 10 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337K016DH8620T100 | |||||
Mfr: T541X107M025BH 8710 TTI: T541X107M025BH8710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X107M025BH8710T100 | |||||
Mfr: T591B227M006ATE070 TTI: T591B227M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T541X476M035AH 6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6710T100 | |||||
Mfr: T541X156M063AH 6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 10 mOhms | 4 mm | Reel | T541X156M063AH6510T100 | |||||||
Mfr: T541X226M050AH 6510 TTI: T541X226M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 4 mm | Reel | T541X226M050AH6510T100 | |||||||
Mfr: T543X336M050AT E040 TTI: T543X336M050ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T541Y337M006AH 6530 TTI: T541Y337M006AH6530 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | DLA DRAWING 04052-028 T541Y337M006AH6530T100 | |||||
Mfr: T543X336K050AH W075 TTI: T543X336K050AHW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 33UF 50V 10% X | Not Available Online | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHW075T100 | |||||
Mfr: T543X476M035AT E030 TTI: T543X476M035ATE030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476M035ATE030T100 | |||||
Mfr: T521B156M025ATE100 TTI: T521B156M025ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 2.1 mm | Reel | ||||||||
Mfr: T541X476M035BH 6510 TTI: T541X476M035BH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035BH6510T100 | |||||
Mfr: T520D477M004ATE018 TTI: T520D477M004ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T545W477M006ATE035 TTI: T545W477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T550B127K050AH TTI: T550B127K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50volts 120uF 10% | Not Available Online | Axial | 120 uF | 10 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T520U107M006ATE055 TTI: T520U107M006ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: T540D227M010AH 6710 TTI: T540D227M010AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | Reel | T540D227M010AH6710T100 |