KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 22-Dec-26 | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 0In Stock378 On Order Expected 25-Feb-27 Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 0In Stock378 On Order Expected 25-Feb-27 | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010AHE015T100 | |||||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In Stock5,500 On Order Expected Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock5,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In Stock658,000 On Order Expected 01-Sep-27 Aluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock658,000 On Order Expected 01-Sep-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T530D337M004ATE005 TTI: T530D337M004ATE005 KEMET Availability: 0In Stock4,000 On Order Expected 08-Dec-27 Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms | 0In Stock4,000 On Order Expected 08-Dec-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
TTI: T598X476M035ATE075 KEMET Availability: 0In Stock500 On Order Expected 22-Dec-27 Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock500 On Order Expected 22-Dec-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 700 kOhms | 7.3 mm | 4.3 mm | 4 mm | AEC-Q200 | Reel | |||||
Mfr: T520T227M2R5ATE035 TTI: T520T227M2R5ATE035 KEMET Availability: 0In Stock15,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 ESR=35mOhms 1.2mm | 0In Stock15,000 On Order Expected 10-Feb-27 | Reel | ||||||||||||||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 0In Stock2,000 On Order Expected 18-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 0In Stock2,000 On Order Expected 18-May-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520W337M2R5ATE025 TTI: T520W337M2R5ATE025 KEMET Availability: 0In Stock1,000 On Order Expected 14-Jul-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock1,000 On Order Expected 14-Jul-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T521V686M016ATE050 TTI: T521V686M016ATE050 KEMET Availability: 0In Stock1,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 0In Stock1,000 On Order Expected 24-May-27 | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A700X227M004ATE015 TTI: A700X227M004ATE015 KEMET Availability: 0In Stock500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 16-Jul-27 | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T528Z337M2R5ATE005 TTI: T528Z337M2R5ATE005 KEMET Availability: 0In Stock1,000 On Order Expected 30-Apr-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock1,000 On Order Expected 30-Apr-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | ||||||
Mfr: T520B157M004ATE040 TTI: T520B157M004ATE040 KEMET Availability: 0In Stock4,000 On Order Expected 04-Aug-27 Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms | 0In Stock4,000 On Order Expected 04-Aug-27 | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520A226M006ATE100 TTI: T520A226M006ATE100 KEMET Availability: 0In Stock4,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms | 0In Stock4,000 On Order Expected 05-Feb-27 | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520W476M016ATE045 TTI: T520W476M016ATE045 KEMET Availability: 0In Stock2,000 On Order Expected 25-Mar-27 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock2,000 On Order Expected 25-Mar-27 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In Stock1,000 On Order Expected 11-May-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock1,000 On Order Expected 11-May-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A783MW687M1VLAS011 TTI: A783MW687M1VLAS011 KEMET Availability: 0In Stock1,500 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1,500 On Order Expected 03-Mar-27 | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm | AEC-Q200 | Ammo Pack | |||||||
TTI: T541X476M035AH6510 KEMET Availability: 0In Stock600 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | 0In Stock600 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6510T100 | |||||
Mfr: T521V107M016ATE040 TTI: T521V107M016ATE040 KEMET Availability: 0In Stock1,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms | 0In Stock1,000 On Order Expected 22-Jan-27 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock1,000 On Order Expected 16-Apr-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock1,000 On Order Expected 16-Apr-27 | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS476M1KLAE034 TTI: A768MS476M1KLAE034 KEMET Availability: 0In Stock2,400 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms | 0In Stock2,400 On Order Expected 15-Dec-26 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 34 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T520D157M008ATE040 TTI: T520D157M008ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 8 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2,000 On Order Expected 13-Nov-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Availability: 0In Stock2,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock2,000 On Order Expected 22-Jan-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel |