KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In Stock500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock500 On Order Expected 22-Jan-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 03-Mar-27 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T530D337M006AHE010 TTI: T530D337M006AHE010 KEMET Availability: 0In Stock500 On Order Expected 19-Mar-27 Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms | 0In Stock500 On Order Expected 19-Mar-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V336M006ATE028 TTI: A700V336M006ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A765KH477M0JLAE016 TTI: A765KH477M0JLAE016 KEMET Availability: 0In Stock12,000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms | 0In Stock12,000 On Order Expected 09-Mar-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 16 mOhms | 7.5 mm (0.295 in) | Reel | ||||||||
Mfr: A755MS337M1EAAE015 TTI: A755MS337M1EAAE015 KEMET Availability: 0In Stock1,500 On Order Expected 17-Nov-26 Aluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock1,500 On Order Expected 17-Nov-26 | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T545X337K016ATE025 TTI: T545X337K016ATE025 KEMET Availability: 0In Stock500 On Order Expected 17-Jun-27 Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | 0In Stock500 On Order Expected 17-Jun-27 | SMD/SMT | 330 uF | 10 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T528B277M002APE006 TTI: T528B277M002APE006 KEMET Availability: 0In Stock2,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms | 0In Stock2,000 On Order Expected 09-Dec-26 | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520X477M006ATE010 TTI: T520X477M006ATE010 KEMET Availability: 0In Stock1,000 On Order Expected 15-Jan-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 15-Jan-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520A156M010ATE080 TTI: T520A156M010ATE080 KEMET Availability: 0In Stock24,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms | 0In Stock24,000 On Order Expected 12-Mar-27 | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 18 mOhms | 12.2 mm | AEC-Q200 | Ammo Pack | |||||||
Mfr: T520D157M008ATE040 TTI: T520D157M008ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 8 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2,000 On Order Expected 13-Nov-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Availability: 0In Stock2,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock2,000 On Order Expected 22-Jan-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: PHA223JKP4210ME4 TTI: PHA223JKP4210ME4 KEMET Availability: 0In Stock1,056 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock1,056 On Order Expected 14-Dec-26 | Axial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | Tray | |||||||||
Mfr: T520B107M006AHE015 TTI: T520B107M006AHE015 KEMET Availability: 0In Stock18,000 On Order Expected 16-Jul-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 0In Stock18,000 On Order Expected 16-Jul-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A781MS567M1ELAS022 TTI: A781MS567M1ELAS022 KEMET Availability: 0In Stock1,600 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock1,600 On Order Expected 23-Mar-27 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T520Y108M2R5ATE010 TTI: T520Y108M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: A768KS337M1ELAE019 TTI: A768KS337M1ELAE019 KEMET Availability: 0In Stock2,400 On Order Expected 08-Sep-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock2,400 On Order Expected 08-Sep-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | Reel | ||||||||
TTI: T523H108M010APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 22-Dec-26 | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 0In Stock378 On Order Expected 25-Feb-27 Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 0In Stock378 On Order Expected 25-Feb-27 | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010AHE015T100 | |||||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In Stock5,500 On Order Expected Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock5,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In Stock658,000 On Order Expected 01-Sep-27 Aluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock658,000 On Order Expected 01-Sep-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel |