KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In Stock2,000 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock2,000 On Order Expected 03-Mar-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: A768MS157M1HLAV024 TTI: A768MS157M1HLAV024 KEMET Availability: 0In Stock1,600 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock1,600 On Order Expected 25-Feb-27 | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T598D477M2R5ATE006 TTI: T598D477M2R5ATE006 KEMET Availability: 0In Stock82,500 On Order Expected 22-Dec-27 Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock82,500 On Order Expected 22-Dec-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A768MS337M1VLAV022 TTI: A768MS337M1VLAV022 KEMET Availability: 0In Stock2,400 On Order Expected 25-May-27 Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2,400 On Order Expected 25-May-27 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A768KE107M1VLAE036 TTI: A768KE107M1VLAE036 KEMET Availability: 0In Stock8,000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock8,000 On Order Expected 15-Dec-26 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | Reel | ||||||||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005 KEMET Availability: 0In Stock5,000 On Order Expected 15-Sep-27 Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms | 0In Stock5,000 On Order Expected 15-Sep-27 | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D227M006ATE006 TTI: T530D227M006ATE006 KEMET Availability: 0In Stock5,500 On Order Expected 19-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm | 0In Stock5,500 On Order Expected 19-Mar-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700X157M010ATE010 TTI: A700X157M010ATE010 KEMET Availability: 0In Stock50,000 On Order Expected 16-Jun-27 Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms | 0In Stock50,000 On Order Expected 16-Jun-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T530D337M006AHE006 TTI: T530D337M006AHE006 KEMET Availability: 0In Stock2,000 On Order Expected 03-Nov-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms | 0In Stock2,000 On Order Expected 03-Nov-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018 KEMET Availability: 0In Stock1,500 On Order Expected 26-Mar-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock1,500 On Order Expected 26-Mar-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B227M2R5AHE015 TTI: T520B227M2R5AHE015 KEMET Availability: 0In Stock2,000 On Order Expected 28-May-27 Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms | 0In Stock2,000 On Order Expected 28-May-27 | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520A476M006ATE150 TTI: T520A476M006ATE150 KEMET Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms | 0In Stock2,000 On Order Expected 08-Jan-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M006AH6510T100 | |||||
Mfr: T530X687M004ATE006 TTI: T530X687M004ATE006 KEMET Availability: 0In Stock60,500 On Order Expected Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms | 0In Stock60,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: 0In Stock1,000 On Order Expected 05-Jan-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 05-Jan-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D157M010ATE006 TTI: T530D157M010ATE006 KEMET Availability: 0In Stock3,500 On Order Expected Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 0In Stock3,500 On Order Expected | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521B336M016ATE070 TTI: T521B336M016ATE070 KEMET Availability: 0In Stock8,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock8,000 On Order Expected 31-Mar-27 | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T520B476M010ATE070 TTI: T520B476M010ATE070 KEMET Availability: 0In Stock44,000 On Order Expected Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms | 0In Stock44,000 On Order Expected | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A700D127M006ATE015 TTI: A700D127M006ATE015 KEMET Availability: 0In Stock1,000 On Order Expected 10-Feb-27 Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock1,000 On Order Expected 10-Feb-27 | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock2,000 On Order Expected 24-Mar-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In Stock500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock500 On Order Expected 22-Jan-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 03-Mar-27 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T520C157M010ATE055 TTI: T520C157M010ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock40,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock40,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In Stock6,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock6,000 On Order Expected 05-Feb-27 | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel |