KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Availability: 0In Stock1,500 On Order Expected 29-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock1,500 On Order Expected 29-Jan-27 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521X476M035AHE030 TTI: T521X476M035AHE030 KEMET Availability: 0In Stock1,500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms | 0In Stock1,500 On Order Expected 21-Jan-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A720V477M2R5APE003 TTI: A720V477M2R5APE003 KEMET Availability: 0In Stock2,000 On Order Expected 28-Jan-28 Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms | 0In Stock2,000 On Order Expected 28-Jan-28 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A768MS107M1HLAE024 TTI: A768MS107M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 25-Feb-27 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T528B277M2R5APE006 TTI: T528B277M2R5APE006 KEMET Availability: 0In Stock24,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms | 0In Stock24,000 On Order Expected 31-Dec-26 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T530D227M010ATE010 TTI: T530D227M010ATE010 KEMET Availability: 0In Stock5,000 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock5,000 On Order Expected 19-May-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A768MS477M1ELAE017 TTI: A768MS477M1ELAE017 KEMET Availability: 0In Stock5,600 On Order Expected Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms | 0In Stock5,600 On Order Expected | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T521D475M063ATE075 TTI: T521D475M063ATE075 KEMET Availability: 0In Stock4,500 On Order Expected Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms | 0In Stock4,500 On Order Expected | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C476M010ATE100 TTI: T520C476M010ATE100 KEMET Availability: 0In Stock1,000 On Order Expected 12-May-27 Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=100mOhms | 0In Stock1,000 On Order Expected 12-May-27 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T525D687M2R5ATE025 TTI: T525D687M2R5ATE025 KEMET Availability: 0In Stock11,500 On Order Expected Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms | 0In Stock11,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B107M006ATE018 TTI: T520B107M006ATE018 KEMET Availability: 0In Stock6,000 On Order Expected 26-Mar-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms | 0In Stock6,000 On Order Expected 26-Mar-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A783MW227M1JLAS013 TTI: A783MW227M1JLAS013 KEMET Availability: 0In Stock1,500 On Order Expected 30-Mar-27 Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1,500 On Order Expected 30-Mar-27 | Radial | 220 uF | 20 % | 63 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm | AEC-Q200 | Ammo Pack | |||||||
Mfr: T520C157M010ATE055 TTI: T520C157M010ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock40,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock40,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In Stock6,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock6,000 On Order Expected 05-Feb-27 | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 0In Stock32,000 On Order Expected 29-Jun-27 Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 0In Stock32,000 On Order Expected 29-Jun-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B157M006ATE045 TTI: T520B157M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520D156M025ATE080 TTI: T520D156M025ATE080 KEMET Availability: 0In Stock3,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms | 0In Stock3,000 On Order Expected 31-Mar-27 | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 0In Stock15,000 On Order Expected Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock15,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T541X336M050AH 6710 TTI: T541X336M050AH6710 KEMET Availability: 0In Stock800 On Order Expected 30-Nov-27 Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | 0In Stock800 On Order Expected 30-Nov-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X336M050AH6710T100 | |||||
Mfr: T520V227M006ATE009 TTI: T520V227M006ATE009 KEMET Availability: 0In Stock6,000 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 0In Stock6,000 On Order Expected 03-Feb-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In Stock2,000 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock2,000 On Order Expected 03-Mar-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M006AH6510T100 | |||||
Mfr: T530X687M004ATE006 TTI: T530X687M004ATE006 KEMET Availability: 0In Stock60,500 On Order Expected Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms | 0In Stock60,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: 0In Stock1,000 On Order Expected 05-Jan-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 05-Jan-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |