KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 0In Stock36,000 On Order Expected Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 0In Stock36,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T521X106M075ATE050 TTI: T521X106M075ATE050 KEMET Availability: 0In Stock93,000 On Order Expected 10-Nov-27 Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms | 0In Stock93,000 On Order Expected 10-Nov-27 | SMD/SMT | 10 uF | 20 % | 75 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Availability: 0In Stock6,000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 0In Stock6,000 On Order Expected 20-Apr-27 | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A759PY337M1JAA E042 TTI: A759PY337M1JAAE042 KEMET Availability: 0In Stock15,248 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock15,248 On Order Expected | Radial | 330 uF | 20 % | 63 VDC | - 55 C | + 125 C | 42 mOhms | 20 mm (0.787 in) | Bulk | |||||||
Mfr: T520C226M016ATE080 TTI: T520C226M016ATE080 KEMET Availability: 0In Stock5,000 On Order Expected 04-Jun-27 Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms | 0In Stock5,000 On Order Expected 04-Jun-27 | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 0In Stock63,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 0In Stock63,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530D337M006ATE006 TTI: T530D337M006ATE006 KEMET Availability: 0In Stock67,500 On Order Expected Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm | 0In Stock67,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D477M004ATE010 TTI: T520D477M004ATE010 KEMET Availability: 0In Stock8,500 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms | 0In Stock8,500 On Order Expected 17-Feb-27 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B476M010ATE035 TTI: T520B476M010ATE035 KEMET Availability: 0In Stock58,000 On Order Expected 21-Jul-27 Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms | 0In Stock58,000 On Order Expected 21-Jul-27 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530D227M010AHE010 TTI: T530D227M010AHE010 KEMET Availability: 0In Stock13,500 On Order Expected 11-Aug-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock13,500 On Order Expected 11-Aug-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010ATE005 TTI: T530X337M010ATE005 KEMET Availability: 0In Stock50,000 On Order Expected 14-Jul-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms | 0In Stock50,000 On Order Expected 14-Jul-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530X477M006AHE004 TTI: T530X477M006AHE004 KEMET Availability: 0In Stock3,000 On Order Expected 03-Dec-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm | 0In Stock3,000 On Order Expected 03-Dec-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530X158M003ATE008 TTI: T530X158M003ATE008 KEMET Availability: 0In Stock51,000 On Order Expected Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms | 0In Stock51,000 On Order Expected | SMD/SMT | 1500 uF | 20 % | 3 VDC | - 55 C | + 125 C | 8 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045 KEMET Availability: 0In Stock50,000 On Order Expected 04-Aug-27 Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms | 0In Stock50,000 On Order Expected 04-Aug-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T521X106M063ATE050 TTI: T521X106M063ATE050 KEMET Availability: 0In Stock20,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | 0In Stock20,500 On Order Expected 16-Dec-26 | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040 KEMET Availability: 0In Stock5,500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms | 0In Stock5,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 0In Stock4,000 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock4,000 On Order Expected 12-Jan-27 | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520V157M010ATE040 TTI: T520V157M010ATE040 KEMET Availability: 0In Stock62,000 On Order Expected Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 0In Stock62,000 On Order Expected | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100 KEMET Availability: 0In Stock10,000 On Order Expected 23-Jul-27 Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock10,000 On Order Expected 23-Jul-27 | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520X157M016ATE040 TTI: T520X157M016ATE040 KEMET Availability: 0In Stock17,000 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock17,000 On Order Expected | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530X477M006ATE010 TTI: T530X477M006ATE010 KEMET Availability: 0In Stock18,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 0In Stock18,500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D157M010ATE055 TTI: T520D157M010ATE055 KEMET Availability: 0In Stock7,500 On Order Expected 08-Jul-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms | 0In Stock7,500 On Order Expected 08-Jul-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D687M003ATE010 TTI: T530D687M003ATE010 KEMET Availability: 0In Stock2,000 On Order Expected 17-Dec-27 Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=10mOhms | 0In Stock2,000 On Order Expected 17-Dec-27 | SMD/SMT | 680 uF | 20 % | 3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X227M016ATE035 TTI: T521X227M016ATE035 KEMET Availability: 0In Stock39,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock39,000 On Order Expected 20-Jan-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T545H158M006ATE035 TTI: T545H158M006ATE035 KEMET Availability: 0In Stock2,000 On Order Expected 16-Mar-27 Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms | 0In Stock2,000 On Order Expected 16-Mar-27 | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 35 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel |