KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045. KEMET Availability: 2,100In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 330uF 20% ESR=45 | 2,100In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015. KEMET Availability: 730In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=15 | 730In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH6541 KEMET Availability: 404In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 404In Stock | SMD/SMT | 100 uF | Reel | ||||||||||||||
Mfr: A992LH112M063A TTI: A992LH112M063A KEMET Availability: 7,300In StockAluminum Organic Polymer Capacitors 1100UF 63V | 7,300In Stock | Bulk | APL90A112LH063 | |||||||||||||||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065. KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 33UF 35V 20% ESR 65 7343-31 | 260In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH 6541 KEMET Availability: 404In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 404In Stock | SMD/SMT | 100 uF | Reel | ||||||||||||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045. KEMET Availability: 450In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=45 | 450In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 16volts 10uF 20% | 610In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010. KEMET Availability: 670In StockCut Tape Aluminum Organic Polymer Capacitors 8volts 100uF 20% ESR=10 | 670In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Cut Tape | ||||||
Mfr: T521D107M020ATE055. TTI: T521D107M020ATE055. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-31 | 500In Stock | Cut Tape | ||||||||||||||||
Mfr: T530X477M006ATE010 TTI: T530X477M006ATE010. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 6.3V 470uF 20% "X" | 500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 680uF | 500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520A226M010ATE080 TTI: T520A226M010ATE080. KEMET Availability: 4,225In StockCut Tape Tantalum Capacitors - Polymer 22UF 10V 20% ESR 80 3216-18 | 4,225In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Cut Tape | ||||||
Mfr: T543X476K035AHW030 TTI: T543X476K035AHW030. KEMET Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 10% X | 20In Stock | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025. KEMET Availability: 150In StockCut Tape Tantalum Capacitors - Polymer 10volt 220uF 20% Dcase ESR=25 | 150In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015. KEMET Availability: 390In StockCut Tape Aluminum Organic Polymer Capacitors 6volts 150uF 20% ESR=15 | 390In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Cut Tape | ||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200. KEMET Availability: 2,110In StockCut Tape Tantalum Capacitors - Polymer 22UF 10V 20% ESR200 2012-10 | 2,110In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Cut Tape | ||||||
Mfr: A700X157M010ATE015 TTI: A700X157M010ATE015. KEMET Availability: 480In StockCut Tape Aluminum Organic Polymer Capacitors 10volts 150uF 20% ESR=15 | 480In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Cut Tape | ||||||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080. KEMET Availability: 2,530In StockCut Tape Tantalum Capacitors - Polymer 10volt 10uF ESR=80 | 2,530In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Cut Tape | ||||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005. KEMET Availability: 580In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 220uF 20% | 580In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005. KEMET Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 560uF 2.5V ESR=05 | 80In Stock | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520D156M025AHE060. TTI: T520D156M025AHE060. KEMET Availability: 480In StockCut Tape Tantalum Capacitors - Polymer 15UF 25V 20% ESR 60 7343-31 | 480In Stock | SMD/SMT | Cut Tape | |||||||||||||||
Mfr: T520A226M006ATE090 TTI: T520A226M006ATE090. KEMET Availability: 1,500In StockCut Tape Tantalum Capacitors - Polymer 22UF 6.3V 20% ESR 90 3216-18 | 1,500In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Cut Tape | ||||||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010. KEMET Availability: 40In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 470uF 20% ESR=10 | 40In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Cut Tape | ||||||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 680UF 4V 20% ESR 4 7343-43 | 500In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape |