KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A783MW108M1ELAS011 TTI: A783MW108M1ELAS011 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | AEC-Q200 | Ammo Pack | ||||||||
Mfr: T598D107M016AHE050 TTI: T598D107M016AHE050 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A758EK277M0JAAE018 TTI: A758EK277M0JAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | Radial | 270 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A783MW187M1JLAS015 TTI: A783MW187M1JLAS015 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | Radial | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm | AEC-Q200 | Ammo Pack | |||||||
Mfr: A759BQ336M1VAAE075 TTI: A759BQ336M1VAAE075 KEMET Availability: 4,000In Stock1,000 On Order Expected 09-Nov-26 Aluminum Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms | 4,000In Stock1,000 On Order Expected 09-Nov-26 | Radial | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 75 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
Mfr: A758EK397M0JAAE016 TTI: A758EK397M0JAAE016 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 5,000In Stock | Radial | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | 10In Stock | SMD/SMT | 100 uF | 10 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | T543D107K010AHW025T100 | |||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | Radial | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 90 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 85 mOhms | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | 5.7 mm | Reel | ||||||
Mfr: T520V686M010ATE045 TTI: T520V686M010ATE045 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A758KK827M0GAAE015 TTI: A758KK827M0GAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A758KK157M1CAAE015 TTI: A758KK157M1CAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | SMD/SMT | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | ||||||||
Mfr: PHH223JLP4320ME4 TTI: PHH223JLP4320ME4 KEMET Availability: 220In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 220In Stock | Radial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: T520X687M006ATE018 TTI: T520X687M006ATE018 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm | 40,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A759MS686M1HAAE032 TTI: A759MS686M1HAAE032 KEMET Availability: 750In StockAluminum Organic Polymer Capacitors 50Volt 68uF RAD 2KHr ESR=32 mOhms | 750In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 32 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 500In Stock | SMD/SMT | 39 uF | 20 % | 80 VDC | - 55 C | + 125 C | 38 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A758BG227M0GAAE020 TTI: A758BG227M0GAAE020 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms | 5,000In Stock | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: A758EK477M0JAAE015 TTI: A758EK477M0JAAE015 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms | 2,000In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750KS687M1AAAE014 TTI: A750KS687M1AAAE014 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms | 2,500In Stock | Radial | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A781MS107M1JLAV030 TTI: A781MS107M1JLAV030 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A755MS108M1CAAE012 TTI: A755MS108M1CAAE012 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms | 1,000In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: APL9VA600LH250 TTI: APL9VA600LH250 KEMET Availability: 90In StockAluminum Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 | 90In Stock | Radial | 60 uF | 20 % | 250 VDC | - 55 C | + 125 C | 90 mOhms | 53.8 mm (2.118 in) | 26 mm (1.024 in) | 9.5 mm | AEC-Q200 | Tray | |||||
Mfr: A758KK687M0EAAE016 TTI: A758KK687M0EAAE016 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms | 2,500In Stock | Radial | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk |