• Polymer Capacitors
  • Tantalum Capacitors - Polymer

KEMET - Tantalum Capacitors - Polymer

15,004 Results
15,004 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520V337M2R5ATE025
TTI: T520V337M2R5ATE025
KEMET
Availability:

102,000In Stock

48,000 On Order
Expected 22-Mar-27
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms

102,000In Stock

48,000 On Order
Expected 22-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T521D107M025ATE040
TTI: T521D107M025ATE040
KEMET
Availability:

202,500In Stock

12,500 On Order
Expected 12-Mar-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

202,500In Stock

12,500 On Order
Expected 12-Mar-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521X226M063ATE075
TTI: T521X226M063ATE075
KEMET
Availability:

24,500In Stock

19,500 On Order
Expected 10-Mar-27
Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms

24,500In Stock

19,500 On Order
Expected 10-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
20 %
2917
75 mOhms
138.6 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X156M075ATE035
TTI: T521X156M075ATE035
KEMET
Availability:

29,500In Stock

55,000 On Order
Expected
Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms

29,500In Stock

55,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
35 mOhms
112.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T520A106M010ATE080
TTI: T520A106M010ATE080
KEMET
Availability:

110,000In Stock

Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
10 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T521X107M025ATE060
TTI: T521X107M025ATE060
KEMET
Availability:

16,000In Stock

50,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms

16,000In Stock

50,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T530X687M004ATE004
TTI: T530X687M004ATE004
KEMET
Availability:

91,000In Stock

Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms

91,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
4 mOhms
272 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520B107M006ATE015
TTI: T520B107M006ATE015
KEMET
Availability:

34,000In Stock

60,000 On Order
Expected 07-May-27
Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms

34,000In Stock

60,000 On Order
Expected 07-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
15 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T530X157M016ATE015
TTI: T530X157M016ATE015
KEMET
Availability:

36,500In Stock

30,000 On Order
Expected 03-Jan-28
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms

36,500In Stock

30,000 On Order
Expected 03-Jan-28
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
15 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520D227M010ATE025
TTI: T520D227M010ATE025
KEMET
Availability:

68,500In Stock

Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms

68,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X337M010ATE010
TTI: T530X337M010ATE010
KEMET
Availability:

43,500In Stock

29,500 On Order
Expected 07-Apr-27
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

43,500In Stock

29,500 On Order
Expected 07-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T521D106M050ATE090
TTI: T521D106M050ATE090
KEMET
Availability:

20,000In Stock

36,500 On Order
Expected 20-Nov-26
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

20,000In Stock

36,500 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521X337M016ATE050
TTI: T521X337M016ATE050
KEMET
Availability:

33,000In Stock

71,000 On Order
Expected
Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms

33,000In Stock

71,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T530X158M2R5ATE005
TTI: T530X158M2R5ATE005
KEMET
Availability:

0In Stock

120,000 On Order
Expected
Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms

0In Stock

120,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
375 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T530X337M010AHE010
TTI: T530X337M010AHE010
KEMET
Availability:

36,000In Stock

36,500 On Order
Expected
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

36,000In Stock

36,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520D337M006ATE015
TTI: T520D337M006ATE015
KEMET
Availability:

93,500In Stock

96,500 On Order
Expected 29-Jan-27
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms

93,500In Stock

96,500 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X337M010ATE004
TTI: T530X337M010ATE004
KEMET
Availability:

16,500In Stock

39,000 On Order
Expected 28-Dec-26
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms

16,500In Stock

39,000 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
4 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T521X336M050ATE050
TTI: T521X336M050ATE050
KEMET
Availability:

14,000In Stock

75,000 On Order
Expected
Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms

14,000In Stock

75,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T525D227M010ATE025
TTI: T525D227M010ATE025
KEMET
Availability:

19,000In Stock

12,500 On Order
Expected 14-Apr-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms

19,000In Stock

12,500 On Order
Expected 14-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T525
Reel
Datasheet
Mfr: T521V107M016ATE050
TTI: T521V107M016ATE050
KEMET
Availability:

47,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

47,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T530D227M006ATE005
TTI: T530D227M006ATE005
KEMET
Availability:

12,500In Stock

50,000 On Order
Expected 26-Jan-27
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms

12,500In Stock

50,000 On Order
Expected 26-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T520D107M010ATE018
TTI: T520D107M010ATE018
KEMET
Availability:

47,500In Stock

46,000 On Order
Expected 12-Mar-27
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms

47,500In Stock

46,000 On Order
Expected 12-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520Y337M010ATE015
TTI: T520Y337M010ATE015
KEMET
Availability:

12,000In Stock

11,500 On Order
Expected 22-Jan-27
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms

12,000In Stock

11,500 On Order
Expected 22-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
15 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: T520C107M010ATE025
TTI: T520C107M010ATE025
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
25 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520D477M006ATE025
TTI: T520D477M006ATE025
KEMET
Availability:

52,000In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms

52,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
  • 1
  • 2
  • 3
  • 4