KEMET - Aluminum Organic Polymer Capacitors
2,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 17,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 17,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 6,500In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 85,500In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 85,500In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 1,500In Stock | 100 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700X107M008ATE012 TTI: A700X107M008ATE012 KEMET Availability: 56,000In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms | 56,000In Stock | 100 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.3 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Availability: 1,000In Stock2,500 On Order Expected 10-Nov-26 Aluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 1,000In Stock2,500 On Order Expected 10-Nov-26 | 18 uF | 160 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 1.944 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A700V686M006ATE018 TTI: A700V686M006ATE018 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms | 4,000In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 7,000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 7,000In Stock | 8.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A765EB107M1CLAE025 TTI: A765EB107M1CLAE025 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 4,000In Stock | 100 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | A765 | Reel | |||||
Mfr: A700X187M006ATE015 TTI: A700X187M006ATE015 KEMET Availability: 23,000In StockAluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms | 23,000In Stock | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 2,400In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
Mfr: A700V106M006ATE055 TTI: A700V106M006ATE055 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms | 12,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 2.2 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A700D226M016ATE018 TTI: A700D226M016ATE018 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms | 1,000In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1,250In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1,250In Stock | 180 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 150 C | 10 mm | Can | A785 | AEC-Q200 | Reel | ||||
Mfr: A992LH112M063A TTI: APL90A112LH063 KEMET Availability: 7,300In StockAluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 | 7,300In Stock | 1100 uF | 63 VDC | Wire | 53.8 mm | 24 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10.5 mOhms | 25.8 A | - 55 C | + 125 C | 8 mm | APL90 | AEC-Q200 | Bulk | ||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | 22 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 54 mOhms | 1.175 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | Reel | |||||
Mfr: A700X337M004ATE010 TTI: A700X337M004ATE010 KEMET Availability: 5,000In Stock5,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms | 5,000In Stock5,000 On Order Expected 11-Dec-26 | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 5,000In Stock | 100 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 1.4 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | 47 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700X477M002ATE015 TTI: A700X477M002ATE015 KEMET Availability: 11,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms | 11,500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700V226M010ATE028 TTI: A700V226M010ATE028 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 3,000In Stock | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A768MS277M1VLAV022 TTI: A768MS277M1VLAV022 KEMET Availability: 50In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 50In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A700D686M010ATE015 TTI: A700D686M010ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | 68 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700V226M12RATE030 TTI: A700V226M12RATE030 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms | 8,000In Stock | 22 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel |