R74 - KEMET - Film Capacitors
1,623 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 745I2100AA00J TTI: R745I2100AA00J KEMET Availability: 0In StockFilm Capacitors 1600volts 0.01uF 5% LS 15mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | 745I2100AA00J | |||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | ||||||||||||
0In Stock | 2.2 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||
0In Stock | 10 nF | 900 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 0 %, + 20 % | R74 | Ammo Pack | |||||||||||||||
0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | ||||||||||||
Mfr: R747I0680DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700 VAC 2kVDC 0.068 uF 0.1 | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R747I1100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700vac 1000pF 5% PP High Vac 15mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: R747I1220AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700vac 2200pF 5% PP High Vac 15mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | R74 | Bulk | ||||||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 0 %, + 20 % | - 40 C | + 85 C | R74 | Ammo Pack | |||||||||||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 0 %, + 20 % | R74 | Ammo Pack | |||||||||||||||
0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | Bulk | |||||||||||
Mfr: R747N2220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000volts .022uF 5% | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: R745I1270DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0027 uF 105C 5% LS=15 mm AEC-Q200 | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: R747I1470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700volts 4700pF 5% LS 15mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 0 %, + 20 % | R74 | Bulk | |||||||||||||||
Mfr: R74NI2220AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 0.022 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.3 mm (0.287 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | |||||
0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Ammo Pack | |||||||
Mfr: R745I1680AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0068 uF 105C 5% LS=15 mm AEC-Q200 | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | ||||||||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk |