PMR209 - KEMET - Film Capacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P409CE104M250AH470 TTI: PMR209MC6100M047R30 KEMET Availability: 764In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 764In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH470 | ||||
Mfr: P409CE104M250AH101 TTI: PMR209MC6100M100R30 KEMET Availability: 0In Stock1,000 On Order Expected 02-Dec-26 Film Capacitors 250volts 0.1uF 20% LS 20.3mm | 0In Stock1,000 On Order Expected 02-Dec-26 | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH101 | ||||
Mfr: P409QM473M250AH101 TTI: PMR209MB5470M100R30 KEMET Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm | 0In Stock | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409QM473M250AH101 | ||||
Mfr: P409CE104M250AH220 TTI: PMR209MC6100M022R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH220 | ||||
0In Stock | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409QM473M250AH470 | |||||
Mfr: P409CP224M250AH101 TTI: PMR209MC6220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH101 | ||||
Mfr: P409EL224M250AH471 TTI: PMR209ME6220M470R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 25.4mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 470 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL224M250AH471 | ||||
Mfr: P409EL474M250AH470 TTI: PMR209ME6470M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH470 | ||||
Mfr: P409CP224M250AH470 TTI: PMR209MC6220M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH470 | ||||
Mfr: P409CP224M250AH221 TTI: PMR209MC6220M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH221 | ||||
Mfr: P409EL474M250AH221 TTI: PMR209ME6470M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH221 | ||||
Mfr: PMR209ME6470M150R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | Radial | Paper | 25.4 mm (1 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409EL474M250AH151 | |||||||||||||
Mfr: PMR209MC6100M470R30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | Not Available Online | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 470 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP104M250AH471 | ||||
Mfr: PMR209MC6220M033R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | Radial | Paper | 20.3 mm (0.799 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CP224M250AH330 | |||||||||||||
Mfr: PMR209MC6220M022R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH220 | ||||
Mfr: PMR209ME6470M033R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 33 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH330 | ||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VAC 630volts 0.1uF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CE104M250DH101LW0P | ||||||||||||
Mfr: PMR209ME6470M068R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | Radial | Paper | 25.4 mm (1 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409EL474M250AH680 | |||||||||||||
Mfr: PMR209ME6470M100R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH101 | ||||
Mfr: PMR209MC6100M220R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VAC 630volts 0.10uF 20% 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP104M250AH221 | ||||
Mfr: PMR209MC6100M100R03 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VAC 630volts 0.1uF 20% | 0In Stock | 100 nF | 630 VDC | Radial | Paper | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CE104M250CH101L30J | |||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VAC 0.22uf 20% LS 20.3mm | 0In Stock | 220 nF | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 16.5 mm (0.65 in) | PMR209 | Bulk | P409CP224M250DH221LW0P | ||||||||||
Mfr: PMR209MC6100M100R04 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VAC 630volts 0.1uF 20% | 0In Stock | 100 nF | 630 VDC | Radial | Paper | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CE104M250CH101L40J | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250 VAC 630volts 0.22uF 20% | Not Available Online | 220 nF | 630 VDC | Radial | Paper | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CP224M250DH220LW0P | |||||||||||||
Mfr: PMR209MC6100M068R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 0In Stock | 100 nF | Radial | Paper | 20.3 mm (0.799 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR209 | Bulk | P409CE104M250AH680 |