PHE450 - KEMET - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F450KG472J630C TTI: PHE450MK4470JR05 KEMET Availability: 17In StockFilm Capacitors 630V 0.0047uF 5% LS=7.5mm | 17In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG472J630C | |||||
Mfr: F450KG472J250C TTI: PHE450HK4470JR05 KEMET Availability: 4,200In StockFilm Capacitors 250V 0.0047uF 5% LS=7.5mm | 4,200In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG472J250C | |||||
Mfr: F450FM224J1K6C TTI: PHE450RF6220JR06L2 KEMET Availability: 175In StockFilm Capacitors 1600V 0.22uF 5% LS=27.5mm | 175In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM224J1K6C | |||||
Mfr: F450DY224J1K6C TTI: PHE450RD6220JR06L2 KEMET Availability: 176In StockFilm Capacitors 1600V 0.22uF 5% LS=22.5mm | 176In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DY224J1K6C | |||||
Mfr: F450BQ104J630C TTI: PHE450MB6100JR06 KEMET Availability: 9,000In StockFilm Capacitors 630V 0.10uF 5% LS=15mm | 9,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BQ104J630C | |||||
Mfr: F450BD472J1K6C TTI: PHE450RB4470JR06 KEMET Availability: 4,000In StockFilm Capacitors 1600V 4700pF 5% LS=15mm | 4,000In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD472J1K6C | |||||
Mfr: F450KG821J400C TTI: PHE450KK3820JR05 KEMET Availability: 3,000In StockFilm Capacitors 400V 820pF 5% LS=7.5mm | 3,000In Stock | 820 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG821J400C | |||||
Mfr: F450BD222J2K0C TTI: PHE450SB4220JR06 KEMET Availability: 8,750In StockFilm Capacitors 2000V 2200pF 5% LS=15mm | 8,750In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD222J2K0C | |||||
Mfr: F450DM473J2K0C TTI: PHE450SD5470JR06L2 KEMET Availability: 616In StockFilm Capacitors 2000V 0.047uF 5% LS=22.5mm | 616In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DM473J2K0C | |||||
Mfr: F450DD223J1K0C TTI: PHE450PD5220JR06L2 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD223J1K0C | |||||
Mfr: F450FK105J400C TTI: PHE450KF7100JR06L2 KEMET Availability: 342In StockFilm Capacitors 400V 1.0uF 5% LS=27.5mm | 342In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK105J400C | |||||
Mfr: F450BV473J1K6C TTI: PHE450RB5470JR06 KEMET Availability: 6In StockFilm Capacitors 1600V 0.047uF 5% LS=15mm | 6In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV473J1K6C | |||||
Mfr: F450KK103J630C TTI: PHE450MK5100JR05 KEMET Availability: 8,000In StockFilm Capacitors 630V 0.010uF 5% LS=7.5mm | 8,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630C | |||||
Mfr: F450FG224J1K0C TTI: PHE450PF6220JR06L2 KEMET Availability: 0In Stock594 On Order Expected 09-Jul-27 Film Capacitors 1000V 0.22uF 5% LS=27.5mm | 0In Stock594 On Order Expected 09-Jul-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FG224J1K0C | |||||
Mfr: F450KG821J630C TTI: PHE450MK3820JR05 KEMET Availability: 0In Stock3,000 On Order Expected 03-Dec-26 Film Capacitors 630V 820pF 5% LS=7.5mm | 0In Stock3,000 On Order Expected 03-Dec-26 | 820 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG821J630C | |||||
Mfr: F450FR105J630C TTI: PHE450MF7100JR06L2 KEMET Availability: 0In Stock756 On Order Expected 22-Feb-27 Film Capacitors 630V 1.0uF 5% LS=27.5mm | 0In Stock756 On Order Expected 22-Feb-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FR105J630C | |||||
Mfr: F450AH103J1K0C TTI: PHE450PA5100JR05 KEMET Availability: 0In StockFilm Capacitors 1000V 0.010uF 5% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH103J1K0C | |||||
KEMET Availability: 0In StockFilm Capacitors 3000V .01uF 5% LS=22.5mm | 0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: F450DH103J2K5C TTI: PHE450TD5100JR06L2 KEMET Availability: 0In StockFilm Capacitors 2500V 0.010uF 5% LS=22.5mm | 0In Stock | 10 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Tray | F450DH103J2K5C | |||||||
Mfr: PHE450XB4100JB04R17 TTI: PHE450XB4100JB04R17 KEMET Availability: 0In StockFilm Capacitors 3000V .001uF 5% LS=7.5mm | 0In Stock | 1 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 3000V .022uF 5% LS=22.5mm | 0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: PHE450XB4470JB14R17 TTI: PHE450XB4470JB14R17 KEMET Availability: 0In StockFilm Capacitors 3000V .0047uF 5% LS=7.5mm | 0In Stock | 4.7 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: F450KG183F250C TTI: PHE450HK5180FR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.018uF 1% $ | 0In Stock | 18 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 180 VAC | 1 % | 2 Pin | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG183F250C | |||||||
KEMET Availability: 0In StockFilm Capacitors 1000V 1uF 5% LS=37.5mm | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: F450DD472J2K0C TTI: PHE450SD4470JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 4700pF 5% LS=22.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD472J2K0C |