MDS - KEMET - Film Capacitors
198 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 5.6uF 10% LS 10mm | 0In Stock | 5.6 uF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 63 VAC | 10 % | 10 Pin | - 55 C | + 100 C | MDS | Tube | F175AA565K100T | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 5.6uF 10% LS 15mm | Not Available Online | 5.6 uF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | - 55 C | + 100 C | MDS | Tube | F173BA565K100T | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.39uF 10% LS 10mm | Not Available Online | 390 nF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA394K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.056uF 10% LS 15mm | Not Available Online | 56 nF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA563K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.5uF 10% LS 10mm | Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA155K100T | ||||||||
Mfr: MDS10824K50A52P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.82uF 10% LS 10mm | Not Available Online | 820 nF | 50 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA824K050T | ||||||||
Mfr: MDS15185K50B53P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1.8uF 10% LS 15mm | Not Available Online | 1.8 uF | 50 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA185K050T | ||||||||
Mfr: MDS15275K50B53P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 2.7uF 10% LS 15mm | Not Available Online | 2.7 uF | 50 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA275K050T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 5.6uF 10% LS 10mm | Not Available Online | 5.6 uF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 63 VAC | 10 % | 8 Pin | - 55 C | + 100 C | MDS | Tube | F174AA565K100T | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.15uF 10% LS 10mm | Not Available Online | 150 nF | 400 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 200 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA154K400T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.68uF 10% LS 10mm | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA684K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 2.7uF 10% LS 15mm | Not Available Online | 2.7 uF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA275K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.039uF 10% LS 10mm | Not Available Online | 39 nF | 630 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 220 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA393K630T | ||||||||
Mfr: MDS10685K50A55P4TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 6.8uF 10% LS 10mm | Not Available Online | 6.8 uF | 50 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 30 VAC | 10 % | 8 Pin | - 55 C | + 100 C | MDS | Tube | F174AA685K050T | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.33uF 10% LS 15mm | 0In Stock | 330 nF | 400 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | SMD Film Capacitors | 200 VAC | 10 % | 8 Pin | - 55 C | + 100 C | MDS | Tube | F174BA334K400T | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.22uF 10% LS 10mm | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 11 mm (0.433 in) | 12.2 mm (0.48 in) | SMD Film Capacitors | 160 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173AA224K250T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.10uF 10% LS 15mm | Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 220 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA104K630T | ||||||||
Mfr: MDS15393K50B53P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.039uF 10% LS 15mm | Not Available Online | 39 nF | 50 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA393K050T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.0uF 10% LS 15mm | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA105K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 3.3uF 10% LS 15mm | Not Available Online | 3.3 uF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA335K100T | ||||||||
Mfr: MDS15823K50B53P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.082uF 10% LS 15mm | Not Available Online | 82 nF | 50 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA823K050T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.082uF 10% LS 15mm | Not Available Online | 82 nF | 630 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 220 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA823K630T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.82uF 10% LS 15mm | Not Available Online | 820 nF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 11 mm (0.433 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 10 % | 6 Pin | 6.05 mm (0.238 in) | MDS | Tube | F173BA824K100T | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.68uF 10% LS 10mm | Not Available Online | 680 nF | 250 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 160 VAC | 10 % | 8 Pin | - 55 C | + 100 C | MDS | Tube | F174AA684K250T | |||||||||
Mfr: MDS10685K50A55P3TUBE TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 6.8uF 10% LS 10mm | Not Available Online | 6.8 uF | 50 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 30 VAC | 10 % | 6 Pin | - 55 C | + 100 C | MDS | Tube | F173AA685K050T |