F863H - KEMET - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F863BW474K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.47 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863DN684K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.68 uF 10% 125C THB Grade IIB AEC-Q200 LS= 22.5mm | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Bulk | ||||||
Mfr: F863FL225K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 2.2 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm | 0In Stock | 2.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray | ||||||
Mfr: F863RR685K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 6.8 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm | 0In Stock | 6.8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray | ||||||
Mfr: F863BK224K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.22 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm | 0In Stock | 220 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863FW475K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 4.7 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray | ||||||
Mfr: F863BF154K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.15 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm | 0In Stock | 150 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863DV155K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 1.5 uF 10% 125C THB Grade IIB AEC-Q200 LS= 22.5mm | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Bulk | ||||||
Mfr: F863BC104K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.1 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm | 0In Stock | 100 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863DE474K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.47 uF 10% 125C THB Grade IIB AEC-Q200 LS= 22.5mm | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863RT106K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 10 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray | ||||||
Mfr: F863BN334K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 0.33 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm | 0In Stock | 330 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Ammo Pack | ||||||
Mfr: F863FU335K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 3.3 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm | 0In Stock | 3.3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray | ||||||
Mfr: F863RL475K310ZV047 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310 VAC 4.7 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 40 C | + 125 C | F863H | AEC-Q200 | Tray |