F601 - KEMET - Film Capacitors
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5224J50J01L4BULK | ||||||
Mfr: F601DM475K100CVAUT TTI: F601DM475K100CVAUT KEMET Availability: 0In Stock308 On Order Expected 17-Dec-26 Film Capacitors 4.7UF 100V 10% | 0In Stock308 On Order Expected 17-Dec-26 | F601 | Tray | MMK22.5475K100D15L4TRAY | ||||||||||||||||||||
0In Stock | F601 | Reel | MMK10104K250A03L16.5TR18 | |||||||||||||||||||||
0In Stock | F601 | Bulk | MMK5104J63J01L15.0ABULK | |||||||||||||||||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | F601 | Bulk | MMK5102J400J01L15.0CBULK | |||||||
Mfr: F601FR825K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 8.2uF 10% | Not Available Online | 8.2 uF | Radial | 10 % | F601 | Bulk | MMK27.5825K250F14L4TRAY | |||||||||||||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5105K100J06L16.5TR18 | ||||||
0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | F601 | Tray | MMK22.5475K100D15L4TRAYV73 | ||||||
0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5564J63J03L4BULK | ||||||
Mfr: F601BL475K063L TTI: F601BL475K063L KEMET Availability: Not Available OnlineFilm Capacitors 4U7F6310%V | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | F601 | Reel | MMK15475K63B06L16.5TR18 | |||||||
Not Available Online | 100 nF | 400 VDC | 7.5 mm (0.295 in) | 200 VAC | 5 % | - 55 C | + 100 C | F601 | Bulk | MMK7.5104J400K03L4BULK | ||||||||||||||
Mfr: F601AG103K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10nF 10% 220 VAC 630 VDC | Not Available Online | 10 nF | 630 VDC | 10 mm (0.394 in) | 220 VAC | 10 % | - 55 C | + 100 C | F601 | Reel | MMK10103K630A01L16.5TR18 | |||||||||||||
Mfr: F601AG223K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 22nF 10% 220 VAC 630 VDC | Not Available Online | 22 nF | 630 VDC | 10 mm (0.394 in) | 220 VAC | 10 % | - 55 C | + 100 C | F601 | Reel | MMK10223K630A01L16.5TR18 | |||||||||||||
Mfr: F601BD684K063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 uF 10% 63 VDC | Not Available Online | 680 nF | 63 VDC | 15 mm (0.591 in) | 40 VAC | 10 % | - 55 C | + 100 C | F601 | Reel | MMK15684K63B04L16.5TR18 | |||||||||||||
Mfr: F601JF104J063Q TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 uF 5% 63 VDC | Not Available Online | 100 nF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 5 % | - 55 C | + 100 C | F601 | Ammo Pack | MMK5104J63J01L16.5TA16 | |||||||||||||
Mfr: F601AG473K400K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .047UF 400V | Not Available Online | 47 nF | 400 VDC | 10 mm (0.394 in) | 200 VAC | 10 % | - 55 C | + 100 C | F601 | Reel | MMK10473K400A01L16.5TR16 | |||||||||||||
Mfr: F601JF103J100Q TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .010UF 100V | Not Available Online | 10 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 5 % | - 55 C | + 100 C | F601 | Ammo Pack | MMK5103J100J01L16.5TA16 | |||||||||||||
Not Available Online | 12 nF | 160 VAC | 5 % | - 55 C | + 100 C | F601 | Ammo Pack | MMK5123J250J01L16.5TA16 | ||||||||||||||||
Not Available Online | 100 nF | 10 % | - 55 C | + 100 C | F601 | Reel | MMK15104K1000B14L16.5TR16 | |||||||||||||||||
Not Available Online | 3.3 nF | 20 % | - 55 C | + 100 C | F601 | Bulk | MMK7.5332M400K00L4BULK | |||||||||||||||||
Not Available Online | 1 uF | 10 % | - 55 C | + 100 C | F601 | Reel | MMK7.5105K63K03L16.5TR16 | |||||||||||||||||
Not Available Online | 1 uF | 10 % | - 55 C | + 100 C | F601 | Reel | MMK7.5105K100K04L16.5TR16 | |||||||||||||||||
Not Available Online | 100 nF | 10 % | - 55 C | + 100 C | F601 | Ammo Pack | MMK7.5104K100K00L16.5TA16 | |||||||||||||||||
Not Available Online | 15 nF | 10 % | - 55 C | + 100 C | F601 | Reel | MMK10153K630A01L16.5TR18 | |||||||||||||||||
Not Available Online | 47 nF | 10 % | - 55 C | + 100 C | F601 | Reel | MMK7.5473K250K01L16.5TR16 |