F450 - KEMET - Film Capacitors
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MK4470JR06 | ||||||
Mfr: F450BD472J1K6C TTI: F450BD472J1K6C KEMET Availability: Not Available OnlineFilm Capacitors 4700PF 1600V 5% | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450RB4470JR035E | |||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450PD5220JR035CL2 | ||||||
Mfr: F450AP183J1K0A TTI: F450AP183J1K0A KEMET Availability: 1,800In StockFilm Capacitors .018UF 1000V 5% | 1,800In Stock | 18 nF | 63 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 105 C | F450 | Bulk | PHE450PA5180JR17 | |||||||
176In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450RD6220JR031CL2 | ||||||
342In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450KF7100JR035CL2 | ||||||
6In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450RB5470JR035B | ||||||
Mfr: F450KG472J250C TTI: F450KG472J250C KEMET Availability: 4,200In StockFilm Capacitors 4700PF 250V 5% | 4,200In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450HK4470JR05 | |||||
8,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MK5100JR035C | ||||||
Mfr: F450BD222J2K0C TTI: F450BD222J2K0C KEMET Availability: 8,750In StockFilm Capacitors 2200PF 2000V 5% | 8,750In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450SB4220JR040C | |||||
9,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MB6100JR035C | ||||||
616In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450SD5470JR045L2 | ||||||
3,000In Stock | 820 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450KK3820JR05 | ||||||
175In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450RF6220JR06L2 | ||||||
Mfr: F450FG224J1K0C TTI: F450FG224J1K0C KEMET Availability: 0In Stock594 On Order Expected 09-Jul-27 Film Capacitors .22UF 1000V 5% | 0In Stock594 On Order Expected 09-Jul-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450PF6220JR035EL2 | |||||
Mfr: F450KG821J630C TTI: F450KG821J630C KEMET Availability: 0In Stock3,000 On Order Expected 03-Dec-26 Film Capacitors 820PF 630V 5% | 0In Stock3,000 On Order Expected 03-Dec-26 | 820 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MK3820JR05 | |||||
Mfr: F450FR105J630C TTI: F450FR105J630C KEMET Availability: 0In Stock756 On Order Expected 22-Feb-27 Film Capacitors 1.0UF 630V 5% | 0In Stock756 On Order Expected 22-Feb-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MF7100JR035EL2 | |||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 10.5 mm (0.413 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 105 C | F450 | Bulk | PHE450PB5100JR30L | ||||||||
Mfr: F450BL473J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 5% | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F450 | Bulk | PHE450PB5470JB06R032K | |||||||
Mfr: F450FE474K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 10% | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 20.5 mm (0.807 in) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450KF6470KR06L2 | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450HF7220JR06L2 | ||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | F450 | Tray | PHE450PF7100JF16R06L2 | ||||||||
0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450XD5100JD15R06VPZ | ||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450PA5100JR05 | ||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450SD4470JR06L2 |