F426 - KEMET - Film Capacitors
405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F426JF102J100C TTI: F426JF102J100C KEMET Availability: 3,000In StockFilm Capacitors 1000PF 100V 5% | 3,000In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4100JR05 | ||||
450In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426KB6220JR06 | |||||
1,643In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HA6220JR05 | |||||
1,000In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HB6470JR04 | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | F426 | Tray | PHE426KD7100JR032KL2 | |||||
Mfr: F426BV105J250C TTI: F426BV105J250C KEMET Availability: 0In Stock8,000 On Order Expected 17-Dec-26 Film Capacitors 1.0UF 250V 5% | 0In Stock8,000 On Order Expected 17-Dec-26 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HB7100JR037CV68 | ||||
Mfr: F426BL104J630C TTI: F426BL104J630C KEMET Availability: 0In Stock100 On Order Expected 01-Apr-27 Film Capacitors .10UF 630V 5% | 0In Stock100 On Order Expected 01-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MB6100JR035B | ||||
Mfr: F426JT104J250C TTI: F426JT104J250C KEMET Availability: 0In Stock6,000 On Order Expected 13-May-27 Film Capacitors .1UF 250V 5% | 0In Stock6,000 On Order Expected 13-May-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HJ6100JR05 | ||||
Mfr: F426JF682J100C TTI: F426JF682J100C KEMET Availability: 0In Stock6,000 On Order Expected 18-Mar-27 Film Capacitors 6800PF 100V 5% | 0In Stock6,000 On Order Expected 18-Mar-27 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4680JR040A | ||||
Mfr: F426JF332J100C TTI: F426JF332J100C KEMET Availability: 0In Stock6,000 On Order Expected 13-May-27 Film Capacitors 3300PF 100V 5% | 0In Stock6,000 On Order Expected 13-May-27 | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4330JR05 | ||||
Mfr: F426BD224J250C TTI: F426BD224J250C KEMET Availability: 0In Stock8,000 On Order Expected 13-May-27 Film Capacitors .22UF 250V 5% | 0In Stock8,000 On Order Expected 13-May-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HB6220JR06 | ||||
Mfr: F426AG153J630C TTI: F426AG153J630C KEMET Availability: 0In Stock3,000 On Order Expected 15-Jul-27 Film Capacitors .015UF 630V 5% | 0In Stock3,000 On Order Expected 15-Jul-27 | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MA5150JR06 | ||||
Mfr: F426JJ333F100L TTI: F426JJ333F100L KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF 1% | 0In Stock | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | F426 | Reel | PHE426DJ5330FR17T0 | ||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HJ6220JR035E | |||||
0In Stock | 0.68 uF | 400 VDC | 22.5 mm (0.886 in) | 220 VAC | 5 % | - 55 C | + 105 C | F426 | Tray | PHE426KD6680JR03L2 | ||||||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | F426 | Tray | PHE426MF6470JR06L2 | |||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | F426 | Reel | PHE426KK5470JR17T0 | |||||
0In Stock | 3.9 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4390JR05 | |||||
0In Stock | 0.047 uF | 250 VDC | 7.5 mm (0.295 in) | 160 VAC | 5 % | - 55 C | + 105 C | F426 | Bulk | PHE426HK5470JR035C | ||||||||||||||
0In Stock | 15 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ5150JR05 | |||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MJ4220JR05 | |||||
0In Stock | 2.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4270JR05 | |||||
0In Stock | 12 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ5120JR05 | |||||
0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MJ4330JR05 | |||||
0In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HJ4470JR05 |