F117 - KEMET - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.068 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | GPC16.5683K1000C31TR24 | |||||||||||
0In Stock | 2200 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | GPC7.3222K1000K33TR12 | |||||||||||
Not Available Online | 1000 pF | 400 VDC | 200 VAC | 10 % | - 55 C | + 125 C | F117 | Box | GPC7.3102K400K33TR12 | |||||||||||||||
Mfr: F117SG102K400V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 1000pF 10% LS 7.3mm | Not Available Online | 1000 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | |||||||||||
Mfr: F117SG102K630V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 1000pF 10% LS 7.3mm | Not Available Online | 1000 pF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 300 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | F117 | Reel | ||||||||
Not Available Online | 680 pF | 630 VDC | 300 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | GPC7.3681K630K33TR12 | |||||||||||||||
Not Available Online | 0.1 uF | 630 VDC | 300 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | GPC16.5104K630C31TV44 |