C4BS - KEMET - Film Capacitors
134 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4BSNBX4200ZALJ TTI: C4BSNBX4200ZALJ KEMET Availability: 475In StockFilm Capacitors 1000volts 2uF 5% 1000volts 2uF 5% | 475In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4BSPBX3680ZBFJ TTI: C4BSPBX3680ZBFJ KEMET Availability: 48In StockFilm Capacitors 1200volts 0.68uF 5% 1200volts 0.68uF 5% | 48In Stock | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 4.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4BSPBX3470ZBFJ TTI: C4BSPBX3470ZBFJ KEMET Availability: 576In StockFilm Capacitors 1200volts 0.47uF | 576In Stock | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | 4BSPBX3470ZBFJ | |||||
Mfr: 4BSPBX4150ZALJ TTI: C4BSPBX4150ZALJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 1200 VDC 5% | 0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4BSWBX3470ZGFJ TTI: C4BSWBX3470ZGFJ KEMET Availability: 0In StockFilm Capacitors 700volts 0.47uF 5% | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSWBX4150ZANJ TTI: C4BSWBX4150ZANJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 2000 VDC 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSNBX4150ZBJJ TTI: C4BSNBX4150ZBJJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 1000 VDC 5% | 0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4BSNBX4200ZBLJ TTI: C4BSNBX4200ZBLJ KEMET Availability: 0In StockFilm Capacitors 1000volts 2uF 5% 1000volts 2uF 5% | 0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4120ZAJJ TTI: C4BSPBX4120ZAJJ KEMET Availability: 0In StockFilm Capacitors 1200volts 1.2uF 5% | 0In Stock | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX4120ZAJJ | |||||
Mfr: C4BSTBX3470ZAFJ TTI: C4BSTBX3470ZAFJ KEMET Availability: 0In StockFilm Capacitors 1600volts 0.47uF 5% | 0In Stock | 470 nF | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BS | Box | 4BSTBX3470ZAFJ | |||||||||||
0In Stock | 5 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | |||||||
Mfr: 4BSPBX4300ZBNJ TTI: C4BSPBX4300ZBNJ KEMET Availability: 0In StockFilm Capacitors 1200volts 3uF 5% 1200volts 3uF 5% | 0In Stock | 3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4BSPBX4100ZAJJ TTI: C4BSPBX4100ZAJJ KEMET Availability: 0In StockFilm Capacitors 1200volts 1uF 5% 1200volts 1uF 5% | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSWBX3330ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.33uF 5% | 0In Stock | 330 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 7.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 470 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSNBX4300ZAMJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3uF 5% 1000volts 3uF 5% | 0In Stock | 3 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSNBX4250ZAMJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1kV 2.5uF 0.05 | Not Available Online | 2.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSYBX3330ZBLJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% | 0In Stock | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 5.4 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX4100ZBFJ | ||||||
Mfr: C4BSPBX4100ZBJJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1uF 5% 70deg C 1200Volts RADIAL BOX | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSNBX4100ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 1uF 5% 1000volts 1uF 5% | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk |