C4AS - KEMET - Film Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4ASPBW4100A3FJ TTI: C4ASPBW4100A3FJ KEMET Availability: 290In StockFilm Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 290In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: 4ASYBW3100A3EJ TTI: C4ASYBW3100A3EJ KEMET Availability: 0In Stock240 On Order Expected 30-Dec-26 Film Capacitors 3000V .1uF LS=27.5mm 5% | 0In Stock240 On Order Expected 30-Dec-26 | 100 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 750 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: 4ASPBW4250A3MJ TTI: C4ASPBW4250A3MJ KEMET Availability: 0In StockFilm Capacitors 1200V 2.5uFLS=52.5mm 5% | 0In Stock | 2.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASMBW4200A3HJ TTI: C4ASMBW4200A3HJ KEMET Availability: 0In StockFilm Capacitors 850V 2uF LS=37.5mm 5% | 0In Stock | 2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: 4ASMBW4200A3HK TTI: C4ASMBW4200A3HK KEMET Availability: 0In StockFilm Capacitors 850V 2uF 10% LS=37.5mm | 0In Stock | 2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: C4ASWBW3100A3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V .1uF LS=27.5mm 5% | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 700 VAC | 5 % | 4 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASMBW3680A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASPBW3470A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200V .47uFLS=27.5mm 5% | 0In Stock | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASYBW3150A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000V .15uFLS=27.5mm 5% | 0In Stock | 150 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 750 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASPBW4120A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200V 1.2uFLS=37.5mm 5% | 0In Stock | 1.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASYBU3100A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000V 0.1uFLS=27.5mm 5% | 0In Stock | 100 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASPBU3470A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200V 0.47uF 5% LS=27.5mm | 0In Stock | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||||
Mfr: C4ASYBW3220A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000V 0.22uF 5% LS=37.5mm | 0In Stock | 220 nF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 750 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | 4ASYBW3220A3FJ | ||||
Mfr: C4ASWBW3220A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V0.22uFLS=27.5mm 5% | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASPBW3220A3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200V 0.22uF 5% LS=27.5mm | 0In Stock | 220 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASNBW3470A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V .47uFLS=27.5mm 5% | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 600 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASWBU3100A3CJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.1uFLS=27.5mm 5% | Not Available Online | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||||
Mfr: C4ASNBW4200A3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 2uF LS=37.5mm 10% | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 600 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASWBU3220A3EK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASYBW2470A3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000v 0.047Uf 5% 85C | Not Available Online | 47 nF | 5 % | C4AS | AEC-Q200 | Bulk | ||||||||||||||||||
Mfr: C4ASMBW4100A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: C4ASWBU3100A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.1uFLS=27.5mm 5% | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||||||
Mfr: C4ASYBU2680A3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000Volt 0.068 uF 5% LS=27.5mm | 0In Stock | 68 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk |