C4AQ-P - KEMET - Film Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQGBW5500P3JK TTI: C4AQGBW5500P3JK KEMET Availability: 0In StockFilm Capacitors 450V 50 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 50 uF | 450 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.1 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Box | ||||
Mfr: C4AQHBU4330P1WJ TTI: C4AQHBU4330P1WJ KEMET Availability: 0In StockFilm Capacitors 600V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18.7 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQGEW6210P3BK TTI: C4AQGEW6210P3BK KEMET Availability: 0In StockFilm Capacitors 450V 210 uF 125C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 210 uF | 450 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.8 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQGBW5400P3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 40 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 450 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQGBW5700P3LK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V 70 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 70 uF | 450 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.3 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQGBW5900P3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 90 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 90 uF | 450 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQHBU4560P1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 5.6 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5.6 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11.8 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQHLW5100P33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 5 % 100000 Hour 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.4 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQOBU4330P1YJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14.2 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQOBW5200P3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.3 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQOEW5650P3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 65 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 900 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.9 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQQLU4330P19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQGEW6170P3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 170uF -55/+125C 10% | 0In Stock | 170 uF | 450 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2 mOhms | 56 mm (2.205 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQOBW5250P3OJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 25 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQOEW5550P3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 55 uF | 900 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.3 mOhms | 56 mm (2.205 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQQBW5100P3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 10 uF 5 % 200 Hour 4 Pin LS=37.5 mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5120P3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 12 uF 5 % 200 Hour 4 Pin LS=37.5 mm | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5200P3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLW4350P33J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 3.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQHBU4700P1YJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 7 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.9 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQHBW5300P3JJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600V 30 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 30 uF | 600 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQHBW5750P3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 75 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 75 uF | 600 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQQLW5100P38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQGBU5150P11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 15 uF 125C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 15 uF | 450 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.4 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | ||||
Mfr: C4AQHLU4500P12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 5 uF 5 % 100000 Hour 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.7 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk |